Part Details for RP0603BRD075K76L by YAGEO Corporation
Overview of RP0603BRD075K76L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP0603BRD075K76L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7750
|
Newark | Res, 5K76, 0.1%, 0.1W, Thin Film, 0603, Resistance:5.76Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603BRD075K76L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0510 | Buy Now |
DISTI #
61AK7751
|
Newark | Res, 5K76, 0.1%, 0.1W, Thin Film, 0603, Resistance:5.76Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603BRD075K76L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0980 | Buy Now |
DISTI #
62AK4084
|
Newark | Res, 5K76, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603BRD075K76L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1230 / $0.3770 | Buy Now |
DISTI #
13-RP0603BRD075K76LCT-ND
|
DigiKey | RES 5.76K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4800 In Stock |
|
$0.0560 / $0.2200 | Buy Now |
DISTI #
603-RP0603BRD075K76L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 5.76K Ohm 0.1% 0603 AEC-Q200 RoHS: Compliant | 4572 |
|
$0.0530 / $0.2200 | Buy Now |
Part Details for RP0603BRD075K76L
RP0603BRD075K76L CAD Models
RP0603BRD075K76L Part Data Attributes:
|
RP0603BRD075K76L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RP0603BRD075K76L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 5760ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP0603BRD075K76L
This table gives cross-reference parts and alternative options found for RP0603BRD075K76L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP0603BRD075K76L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-5761-AB25W | Fixed Resistor, Thin Film, 0.1W, 5760ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP0603BRD075K76L vs BLU0603P-5761-AB25W |
AMF06035K760.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 5760ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP0603BRD075K76L vs AMF06035K760.1%25PPM/KNP20 |
P0603E5761WBT | Fixed Resistor, Thin Film, 0.125W, 5760ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP0603BRD075K76L vs P0603E5761WBT |
AMF06035K760.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 5760ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP0603BRD075K76L vs AMF06035K760.05%25PPM/KKP10 |
AMF06035K760.05%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 5760ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP0603BRD075K76L vs AMF06035K760.05%25PPM/KNP5 |
SF06R5761BALQ | Fixed Resistor, Thin Film, 0.1W, 5760ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP0603BRD075K76L vs SF06R5761BALQ |
RBP06BBP5761 | Fixed Resistor, Thin Film, 0.125W, 5760ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP0603BRD075K76L vs RBP06BBP5761 |
TP0325B5761T5E | Fixed Resistor, Thin Film, 0.1W, 5760ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP0603BRD075K76L vs TP0325B5761T5E |
AMF06035K760.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 5760ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP0603BRD075K76L vs AMF06035K760.05%25PPM/KKP5 |
TP0325B5761R5E | Fixed Resistor, Thin Film, 0.1W, 5760ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP0603BRD075K76L vs TP0325B5761R5E |