Part Details for RP0603BRD078K25L by YAGEO Corporation
Overview of RP0603BRD078K25L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP0603BRD078K25L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7774
|
Newark | Res, 8K25, 0.1%, 0.1W, Thin Film, 0603, Resistance:8.25Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603BRD078K25L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0510 | Buy Now |
DISTI #
61AK7775
|
Newark | Res, 8K25, 0.1%, 0.1W, Thin Film, 0603, Resistance:8.25Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603BRD078K25L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0980 | Buy Now |
DISTI #
62AK4096
|
Newark | Res, 8K25, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603BRD078K25L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1230 / $0.3770 | Buy Now |
DISTI #
13-RP0603BRD078K25LCT-ND
|
DigiKey | RES 8.25K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0560 / $0.2200 | Buy Now |
DISTI #
603-RP0603BRD078K25L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 8.25K Ohm 0.1% 0603 AEC-Q200 RoHS: Compliant | 4660 |
|
$0.0530 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0324 | Buy Now |
DISTI #
4079337
|
element14 Asia-Pacific | RES, 8K25, 0.1%, 0.1W, THIN FILM, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9940 |
|
$0.0643 / $0.3066 | Buy Now |
DISTI #
4079337RL
|
element14 Asia-Pacific | RES, 8K25, 0.1%, 0.1W, THIN FILM, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 9940 |
|
$0.0643 / $0.1285 | Buy Now |
DISTI #
4079337
|
Farnell | RES, 8K25, 0.1%, 0.1W, THIN FILM, 0603 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 9940 |
|
$0.0639 / $0.3270 | Buy Now |
DISTI #
4079337RL
|
Farnell | RES, 8K25, 0.1%, 0.1W, THIN FILM, 0603 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 9940 |
|
$0.0639 / $0.1278 | Buy Now |
Part Details for RP0603BRD078K25L
RP0603BRD078K25L CAD Models
RP0603BRD078K25L Part Data Attributes:
|
RP0603BRD078K25L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RP0603BRD078K25L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP0603BRD078K25L
This table gives cross-reference parts and alternative options found for RP0603BRD078K25L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP0603BRD078K25L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-8251-AT25W | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP0603BRD078K25L vs BLU0603-8251-AT25W |
BLU0603ER-8251-AT25Q | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP0603BRD078K25L vs BLU0603ER-8251-AT25Q |
RTX038251BDTP | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP0603BRD078K25L vs RTX038251BDTP |
BLU0603-8251-AT25Q | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP0603BRD078K25L vs BLU0603-8251-AT25Q |
P0603E8251BBPF | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP0603BRD078K25L vs P0603E8251BBPF |
RTW10D0603B8251-RG70 | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP0603BRD078K25L vs RTW10D0603B8251-RG70 |
BLU0603ER-8251-AB25W | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP0603BRD078K25L vs BLU0603ER-8251-AB25W |
AMF06038K250.05%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP0603BRD078K25L vs AMF06038K250.05%25PPM/KNS |
239060438252L | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RP0603BRD078K25L vs 239060438252L |
SF06R8251ATLQ | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP0603BRD078K25L vs SF06R8251ATLQ |