Part Details for RP0603FRE07560KL by YAGEO Corporation
Overview of RP0603FRE07560KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP0603FRE07560KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK4759
|
Newark | Res, 560K, 75V, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603FRE07560KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0990 / $0.2670 | Buy Now |
DISTI #
81AK2225
|
Newark | Res, Thin Film, 560K, 1%, 75V, 0603, Resistance:560Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603FRE07560KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |