Part Details for RP0805BRD0724KL by YAGEO Corporation
Overview of RP0805BRD0724KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP0805BRD0724KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7888
|
Newark | Res, 24K, 0.1%, 0.125W, Thin Film, 0805, Resistance:24Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0805BRD0724KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0470 | Buy Now |
DISTI #
62AK4153
|
Newark | Res, 24K, 0.1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RP0805BRD0724KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1350 / $0.4690 | Buy Now |
DISTI #
61AK7889
|
Newark | Res, 24K, 0.1%, 0.125W, Thin Film, 0805, Resistance:24Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0805BRD0724KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0900 | Buy Now |
DISTI #
13-RP0805BRD0724KLCT-ND
|
DigiKey | RES 24K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4747 In Stock |
|
$0.0495 / $0.2100 | Buy Now |
DISTI #
603-RP0805BRD0724KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8 Wat 24K Ohm 0.1% 0805 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0490 / $0.2100 | Order Now |
|
Future Electronics | RP Series 0805 0.125 W 24 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks Container: Reel | 10000Reel |
|
$0.0472 / $0.0527 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0363 / $0.0389 | Buy Now |
Part Details for RP0805BRD0724KL
RP0805BRD0724KL CAD Models
RP0805BRD0724KL Part Data Attributes
|
RP0805BRD0724KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RP0805BRD0724KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 24000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP0805BRD0724KL
This table gives cross-reference parts and alternative options found for RP0805BRD0724KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP0805BRD0724KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R2402AALQ | Fixed Resistor, Thin Film, 0.125W, 24000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RP0805BRD0724KL vs SF08R2402AALQ |
RN732ALTD2402B25 | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RP0805BRD0724KL vs RN732ALTD2402B25 |
RN73H2ATTD2402A25 | Fixed Resistor, Metal Film, 0.125W, 24000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP0805BRD0724KL vs RN73H2ATTD2402A25 |
RN73H2ATTE2402B25 | Fixed Resistor, Metal Film, 0.125W, 24000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP0805BRD0724KL vs RN73H2ATTE2402B25 |
RN73H2ATTD2402B25 | Fixed Resistor, Metal Film, 0.125W, 24000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP0805BRD0724KL vs RN73H2ATTD2402B25 |
WF08R2402BALQ | Fixed Resistor, Thin Film, 0.125W, 24000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RP0805BRD0724KL vs WF08R2402BALQ |
AMF080524K0.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 24000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RP0805BRD0724KL vs AMF080524K0.1%25PPM/KKP10 |
RN73R2ATTP2402A25 | Fixed Resistor, Metal Film, 0.125W, 24000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RP0805BRD0724KL vs RN73R2ATTP2402A25 |
RT0805WRD0724KL | Fixed Resistor, Thin Film, 0.125W, 24000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RP0805BRD0724KL vs RT0805WRD0724KL |
AMF080524K0.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 24000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RP0805BRD0724KL vs AMF080524K0.05%25PPM/KKP5 |