-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2156
|
Newark | 10W Dc/Dc-Converter Powerline 2"x1" 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RP10-2415SE/M1 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.6700 / $73.3500 | Buy Now |
DISTI #
RP10-2415SE/M1-ND
|
DigiKey | DC DC CONVERTER 15V 10W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$50.7631 / $62.0400 | Buy Now |
DISTI #
919-RP102415SEM1
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 2:1 18-36Vin 15Vout RoHS: Compliant | 0 |
|
$50.7600 / $62.0400 | Order Now |
DISTI #
70959167
|
RS | DC-DC Converter, 10W, 15V, 18-36V In, 'POWERLINE' 2"x1" 1.6kV reg 2: | RECOM Power Inc. RP10-2415SE/M1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$59.2500 / $64.4000 | RFQ |
|
Future Electronics | RP10 Series 15 V 670 mA 10 W Single Output DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Container: Tube | 0Tube |
|
$58.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.4000 / $65.5400 | Buy Now |
DISTI #
000000000006063404
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 2:1 18-36Vin 15Vout Min Qty: 1 | 0 |
|
$50.8100 / $56.1300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 18-36VDC 15VDC 670mA 2"x1" | 0 |
|
$56.1915 / $60.1249 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP10-2415SE/M1
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP10-2415SE/M1
RECOM Power Inc
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CAN, CSA, EAC, EN, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.67 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.02 s | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for RP10-2415SE/M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP10-2415SE/M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDQ10-Q24-S15-D | 15 Vdc, 0.666 A, 10 W, 9 ~ 36 Vdc | CUI Inc | RP10-2415SE/M1 vs PDQ10-Q24-S15-D |
24IMO6-1515-2 | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid | Bel Power Solutions | RP10-2415SE/M1 vs 24IMO6-1515-2 |
CXA10-48D15 | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid | Artesyn Embedded Technologies | RP10-2415SE/M1 vs CXA10-48D15 |
DFC10U24D15 | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, PACKAGE-5 | Bel Fuse | RP10-2415SE/M1 vs DFC10U24D15 |
TEN10-2413 | 10 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 1" metal package | Traco Power | RP10-2415SE/M1 vs TEN10-2413 |
AA10U-024L-150S | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | RP10-2415SE/M1 vs AA10U-024L-150S |
24IMP6-1515-7 | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, 2 X 2 INCH, PLASTIC PACKAGE-5 | Bel Power Solutions | RP10-2415SE/M1 vs 24IMP6-1515-7 |
LC010C | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-6 | GE Power Electronics Inc | RP10-2415SE/M1 vs LC010C |
PYBJ10-Q24-S15-D | 15 Vdc, 0.667 A, 10 W, 9~36 Vdc Input Range | CUI Inc | RP10-2415SE/M1 vs PYBJ10-Q24-S15-D |
AA10U-024L-150SL | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | Artesyn Embedded Technologies | RP10-2415SE/M1 vs AA10U-024L-150SL |