Part Details for RP1206BRB07100RL by YAGEO Corporation
Overview of RP1206BRB07100RL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1206BRB07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK4802
|
Newark | Res, 100R, 200V, Thin Film, 1206 Rohs Compliant: Yes |Yageo RP1206BRB07100RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.4850 / $0.7870 | Buy Now |
DISTI #
81AK2263
|
Newark | Res, Thin Film, 100R, 0.1%, 200V, 1206, Resistance:100Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP1206BRB07100RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3080 | Buy Now |