Part Details for RP1608S-5R6-F by Susumu Co Ltd
Overview of RP1608S-5R6-F by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RP1608S-5R6-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4696 |
|
RFQ |
Part Details for RP1608S-5R6-F
RP1608S-5R6-F CAD Models
RP1608S-5R6-F Part Data Attributes
|
RP1608S-5R6-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP1608S-5R6-F
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.2W, 5.6ohm, 1% +/-Tol, 0,200ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RP1608 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP1608 | |
Size Code | 0603 | |
Technology | METAL FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% |