There are no models available for this part yet.
Overview of RP1A40D10 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RP1A40D10 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93C3933
|
Newark | Solid State Relay, 10A, 3-32Vdc, Th, Contact Configuration:-, Load Current:10A, Operating Voltage Max:440Vac, Relay Mounting:Pcb, Relay Terminals:Solder, Switching Mode:Zero Crossing, Operating Voltage Min:20Vac Rohs Compliant: Yes |Carlo Gavazzi RP1A40D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1900 / $28.5200 | Buy Now | |
DISTI #
2266-RP1A40D10-ND
|
DigiKey | SSR RP ZS 400V 10A DC IP Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$25.9800 | Buy Now | |
DISTI #
225-RP1A40D10
|
Mouser Electronics | Solid State Relays - PCB Mount SSR ZS PCB MT W/H.S. 400V 10A RoHS: Compliant | 0 |
|
$23.1400 / $25.2700 | Order Now | |
DISTI #
70659415
|
RS | Solid State Relay, Current 10 AAC, Voltage 400 VAC, RP1A Series | Carlo Gavazzi Inc. RP1A40D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4500 / $28.0700 | RFQ | |
Onlinecomponents.com | SSR RP ZS 400V 10A DC IP RoHS: Compliant |
3 Partner Stock |
|
$22.8500 / $25.3200 | Buy Now | ||
DISTI #
61884199
|
Verical | RP1A40D10 Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$21.5500 | Buy Now | |
DISTI #
C1S155600010503
|
Chip1Stop | Solid State Relays | 3 |
|
$26.4000 | Buy Now | |
Master Electronics | SSR RP ZS 400V 10A DC IP RoHS: Compliant |
3 Partner Stock |
|
$22.8500 / $25.3200 | Buy Now |
CAD Models for RP1A40D10 by Carlo Gavazzi Holding AG
Part Data Attributes for RP1A40D10 by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Package Description
|
COMPACT PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
HIGH RELIABILITY, UL RECOGNIZED
|
Configuration
|
COMPLEX
|
Forward Current-Max
|
0.01 A
|
Isolation Voltage-Max
|
4000 V
|
Number of Elements
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|