Part Details for RP1B48D10 by Carlo Gavazzi Holding AG
Overview of RP1B48D10 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1B48D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3948
|
Newark | Ssr Io Pcb Mt W/H.s. 480V 10A |Carlo Gavazzi RP1B48D10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2500 / $36.7700 | Buy Now |
DISTI #
225-RP1B48D10
|
Mouser Electronics | Solid State Relays - PCB Mount SSR IO PCB MT W/H.S. 480V 10A | 0 |
|
$21.9000 / $24.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0100 / $29.1000 | Buy Now |
Part Details for RP1B48D10
RP1B48D10 CAD Models
RP1B48D10 Part Data Attributes
|
RP1B48D10
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RP1B48D10
Carlo Gavazzi Holding AG
Trigger Output SSR, 1-Channel, 4000V Isolation, COMPACT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Package Description | COMPACT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.017 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |