Part Details for RP73C2B200RFTDF by TE Connectivity
Overview of RP73C2B200RFTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73C2B200RFTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X1417
|
Newark | Rp 2B 200R 1% 10Ppm 1K Rl |Holsworthy Te Connectivity RP73C2B200RFTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.1230 | Buy Now |
DISTI #
RP73C2B200RFTDF-ND
|
DigiKey | RES SMD 200 OHM 1% 1/4W 1206 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1132 | Buy Now |
DISTI #
1625864-6
|
Avnet Americas | Res Thin Film 1206 200 Ohm 1% 1/4W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1625864-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.0885 / $0.1000 | Buy Now |
DISTI #
279-RP73C2B200RFTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 200R 1% 10PPM RoHS: Compliant | 974 |
|
$0.0920 / $0.3400 | Buy Now |
|
Onlinecomponents.com | RP 2B 200R 1% 10PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0730 / $0.1151 | Buy Now |
DISTI #
1625864-6
|
Avnet Abacus | Res Thin Film 1206 200 Ohm 1% 1/4W �10ppm/�C Molded SMD SMD Paper T/R (Alt: 1625864-6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2B 200R 1% 10PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0730 / $0.1151 | Buy Now |
Part Details for RP73C2B200RFTDF
RP73C2B200RFTDF CAD Models
RP73C2B200RFTDF Part Data Attributes
|
RP73C2B200RFTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B200RFTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B200RFTDF
This table gives cross-reference parts and alternative options found for RP73C2B200RFTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B200RFTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0610F2000TCE | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B200RFTDF vs TP0610F2000TCE |
TP0610F2000T4E | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B200RFTDF vs TP0610F2000T4E |
RP73C2B200RFTG | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B200RFTDF vs RP73C2B200RFTG |
TP0610F2000T5E | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B200RFTDF vs TP0610F2000T5E |
RP73C2B200RFTDG | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B200RFTDF vs RP73C2B200RFTDG |
NTRH12F2000BTRF | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RP73C2B200RFTDF vs NTRH12F2000BTRF |
RN73H2BTTE2000F10 | Fixed Resistor, Metal Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73C2B200RFTDF vs RN73H2BTTE2000F10 |
AR06FBBV2000 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73C2B200RFTDF vs AR06FBBV2000 |
TP0610F2000RCE | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B200RFTDF vs TP0610F2000RCE |
HPTF1206-TN-2000FT | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73C2B200RFTDF vs HPTF1206-TN-2000FT |