There are no models available for this part yet.
Overview of RP73D1J10KBTDG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D1J10KBTDG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59R9624
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 10 Kohm, 100 Mw, 0.1%, 50 V |Holsworthy Te Connectivity RP73D1J10KBTDG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.5930 | Buy Now | |
DISTI #
2-1879746-3
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 2-1879746-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.4211 / $0.5068 | Buy Now | |
DISTI #
279-RP73D1J10KBTDG
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 10K 0.1% 15PPM CUT LENGTH | 3719 |
|
$0.5330 / $1.1500 | Buy Now | |
Onlinecomponents.com | RP 1J 10K 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4625 / $0.6523 | Buy Now | ||
Master Electronics | RP 1J 10K 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4625 / $0.6523 | Buy Now |
CAD Models for RP73D1J10KBTDG by TE Connectivity
Part Data Attributes for RP73D1J10KBTDG by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-STD-202
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RP73D1J10KBTDG
This table gives cross-reference parts and alternative options found for RP73D1J10KBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J10KBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-1002-AT15 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J10KBTDG vs BLU0603ER-1002-AT15 |
RNCH0603BKS10K0 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73D1J10KBTDG vs RNCH0603BKS10K0 |
239070431003L | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RP73D1J10KBTDG vs 239070431003L |
RNCF0603ATS10K0 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73D1J10KBTDG vs RNCF0603ATS10K0 |
RT0603BRC1010KL | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73D1J10KBTDG vs RT0603BRC1010KL |
AR03ABNX1002N | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RP73D1J10KBTDG vs AR03ABNX1002N |
AMF060310K0.1%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RP73D1J10KBTDG vs AMF060310K0.1%15PPM/KNP5 |
RT0603WRC0710KL | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73D1J10KBTDG vs RT0603WRC0710KL |
RT0603BRC0710KL | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73D1J10KBTDG vs RT0603BRC0710KL |
AR03BBNX1002N | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RP73D1J10KBTDG vs AR03BBNX1002N |
Related Parts for RP73D1J10KBTDG
-
RK73H1ETTP5362FFixed Resistors
-
T494D107K010ATFixed Capacitors
-
5103308-1Headers and Edge Type Connectors
-
PMEG2010BEARectifier Diodes
-
SRP2512A-1R5MFixed Inductors
-
MMB02070C1803FB200Thin Film Resistors
-
BLM18AG601SN1DData Line Filters
-
D5V0F4U6SO-7Transient Suppressors
-
SI2301BDS-T1-E3Small Signal Field-Effect Transistors