Part Details for RP73D1J118RBTDF by TE Connectivity
Overview of RP73D1J118RBTDF by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D1J118RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-RP73D1J118RBTDFTR-ND
|
DigiKey | RP 1J 118R 0.1% 15PPM 1K RL Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2726 | Buy Now |
DISTI #
2-1879808-4
|
Avnet Americas | Resistor Thin Film 118Ohm 0.1% 2-Pin Surface Mount T/R - Tape and Reel (Alt: 2-1879808-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.2092 / $0.2362 | Buy Now |
|
Onlinecomponents.com | RP 1J 118R 0.1% 15PPM 1K RL RoHS: Compliant | 0 |
|
$0.1798 / $0.2683 | Buy Now |
|
Master Electronics | RP 1J 118R 0.1% 15PPM 1K RL RoHS: Compliant | 0 |
|
$0.1798 / $0.2683 | Buy Now |
Part Details for RP73D1J118RBTDF
RP73D1J118RBTDF CAD Models
RP73D1J118RBTDF Part Data Attributes
|
RP73D1J118RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J118RBTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 118ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J118RBTDF
This table gives cross-reference parts and alternative options found for RP73D1J118RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J118RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC15118R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 118ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J118RBTDF vs PRC0603TC15118R+/-0.1% |
BLU0603P-1180-BB15W | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J118RBTDF vs BLU0603P-1180-BB15W |
AMF0603118R0.05%15PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RP73D1J118RBTDF vs AMF0603118R0.05%15PPM/KKP20 |
CAR0603118OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | RP73D1J118RBTDF vs CAR0603118OHMS0.05%15PPMHP |
BLU0603-1180-AT15Q | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J118RBTDF vs BLU0603-1180-AT15Q |
BLU0603-1180-AB15W | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J118RBTDF vs BLU0603-1180-AB15W |
RP73D1J118RATDF | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73D1J118RBTDF vs RP73D1J118RATDF |
RTW10C0603A1180-RG70 | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73D1J118RBTDF vs RTW10C0603A1180-RG70 |
AR03BBNX1180N | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RP73D1J118RBTDF vs AR03BBNX1180N |
AR03BBNX1180 | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73D1J118RBTDF vs AR03BBNX1180 |