There are no models available for this part yet.
Overview of RP73D1J154RBTDG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D1J154RBTDG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59R9701
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 154 Ohm, 100 Mw, - 0.1%, 50 V |Holsworthy Te Connectivity RP73D1J154RBTDG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.5930 | Buy Now | |
DISTI #
44AJ0714
|
Newark | Rp 1J 154R 0.1% 15Ppm Cut Length |Holsworthy Te Connectivity RP73D1J154RBTDG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5120 | Buy Now | |
DISTI #
4-1879744-7
|
Avnet Americas | SMD Chip Resistor, 154 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 4-1879744-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.4211 / $0.5068 | Buy Now | |
DISTI #
279-RP73D1J154RBTDG
|
Mouser Electronics | Thin Film Resistors - SMD 154 Ohms .1% 15ppm .10 Watt 0603 RoHS: Compliant | 0 |
|
$0.5980 / $1.0200 | Order Now | |
Onlinecomponents.com | RP 1J 154R 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4625 / $0.6523 | Buy Now | ||
Master Electronics | RP 1J 154R 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4625 / $0.6523 | Buy Now |
CAD Models for RP73D1J154RBTDG by TE Connectivity
Part Data Attributes for RP73D1J154RBTDG by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
RP73
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-STD-202
|
Resistance
|
154 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RP73
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RP73D1J154RBTDG
This table gives cross-reference parts and alternative options found for RP73D1J154RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J154RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC15X154R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J154RBTDG vs PRC0603TC15X154R+-0.1% |
NTRH06A1540NTRF | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | RP73D1J154RBTDG vs NTRH06A1540NTRF |
RTX031540BCP2 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RP73D1J154RBTDG vs RTX031540BCP2 |
RT0603WRC07154R | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RP73D1J154RBTDG vs RT0603WRC07154R |
BLU0603-1540-AB15W | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J154RBTDG vs BLU0603-1540-AB15W |
WF06F1540ATLQ | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73D1J154RBTDG vs WF06F1540ATLQ |
RP73D1J154RBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 154ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73D1J154RBTDG vs RP73D1J154RBTG |
PRC0603TC15Y154R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 154ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J154RBTDG vs PRC0603TC15Y154R+-0.1% |
PRC0603TTC15X154R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J154RBTDG vs PRC0603TTC15X154R+-0.05% |
AMF0603154R0.05%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RP73D1J154RBTDG vs AMF0603154R0.05%15PPM/KNP20 |