Part Details for RP73D1J267KBTDG by TE Connectivity
Overview of RP73D1J267KBTDG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D1J267KBTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R9807
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 267 Kohm, 100 Mw, 0.1%, 50 V |Holsworthy Te Connectivity RP73D1J267KBTDG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5380 / $0.6240 | Buy Now |
DISTI #
6-1879747-1
|
Avnet Americas | Res Thin Film 0603 267K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: 6-1879747-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
279-RP73D1J267KBTDG
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 267K 0.1% 15PPM CUT LENGTH RoHS: Compliant | 159 |
|
$0.5070 / $1.3300 | Buy Now |
|
Onlinecomponents.com | RP 1J 267K 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4230 / $0.5350 | Buy Now |
DISTI #
6-1879747-1
|
Avnet Americas | Res Thin Film 0603 267K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: 6-1879747-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
6-1879747-1
|
Avnet Americas | Res Thin Film 0603 267K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: 6-1879747-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
1752740
|
element14 Asia-Pacific | RES, 267K, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5174 / $1.3871 | Buy Now |
DISTI #
1752740RL
|
element14 Asia-Pacific | RES, 267K, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5174 / $0.8953 | Buy Now |
|
Master Electronics | RP 1J 267K 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4230 / $0.5350 | Buy Now |
Part Details for RP73D1J267KBTDG
RP73D1J267KBTDG CAD Models
RP73D1J267KBTDG Part Data Attributes
|
RP73D1J267KBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J267KBTDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 267000ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J267KBTDG
This table gives cross-reference parts and alternative options found for RP73D1J267KBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J267KBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-2673-BT15 | Fixed Resistor, Thin Film, 0.1W, 267000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J267KBTDG vs BLU0603-2673-BT15 |
CRT0603-BX-2673EAS | Fixed Resistor, Thin Film, 0.1W, 267000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73D1J267KBTDG vs CRT0603-BX-2673EAS |
CAR0603267KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 267000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | RP73D1J267KBTDG vs CAR0603267KOHMS0.1%15PPMHP |
BLU0603P-2673-BB15W | Fixed Resistor, Thin Film, 0.1W, 267000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J267KBTDG vs BLU0603P-2673-BB15W |
BLU0603ER-2673-BT15W | Fixed Resistor, Thin Film, 0.1W, 267000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J267KBTDG vs BLU0603ER-2673-BT15W |
CRT0603-AX-2673ELF | Fixed Resistor, Thin Film, 0.1W, 267000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73D1J267KBTDG vs CRT0603-AX-2673ELF |
BLU0603P-2673-BB15Q | Fixed Resistor, Thin Film, 0.1W, 267000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J267KBTDG vs BLU0603P-2673-BB15Q |
BLU0603P-2673-BT15W | Fixed Resistor, Thin Film, 0.1W, 267000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J267KBTDG vs BLU0603P-2673-BT15W |
BLU0603-2673-BT15Q | Fixed Resistor, Thin Film, 0.1W, 267000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J267KBTDG vs BLU0603-2673-BT15Q |
BLU0603-2673-BB15W | Fixed Resistor, Thin Film, 0.1W, 267000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J267KBTDG vs BLU0603-2673-BB15W |