Part Details for RP73D1J294RBTDG by TE Connectivity
Overview of RP73D1J294RBTDG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D1J294RBTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R9824
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 294 Ohm, 100 Mw, - 0.1%, 50 V |Holsworthy Te Connectivity RP73D1J294RBTDG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5380 / $0.6240 | Buy Now |
DISTI #
7-1879744-4
|
Avnet Americas | SMD Chip Resistor, 294 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 7-1879744-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
279-RP73D1J294RBTDG
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 46 |
|
$0.5080 / $1.3300 | Buy Now |
|
Onlinecomponents.com | RP 1J 294R 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4230 / $0.5350 | Buy Now |
|
Master Electronics | RP 1J 294R 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4230 / $0.5350 | Buy Now |
Part Details for RP73D1J294RBTDG
RP73D1J294RBTDG CAD Models
RP73D1J294RBTDG Part Data Attributes
|
RP73D1J294RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J294RBTDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 294ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J294RBTDG
This table gives cross-reference parts and alternative options found for RP73D1J294RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J294RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-BX-2940EAS | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73D1J294RBTDG vs CRT0603-BX-2940EAS |
WF06F2940BALQ | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73D1J294RBTDG vs WF06F2940BALQ |
AMF0603294R0.1%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RP73D1J294RBTDG vs AMF0603294R0.1%15PPM/KNP5 |
RNCH0603BTS294R | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73D1J294RBTDG vs RNCH0603BTS294R |
BLU0603-2940-BB15Q | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J294RBTDG vs BLU0603-2940-BB15Q |
BLU0603ER-2940-BT15 | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J294RBTDG vs BLU0603ER-2940-BT15 |
BLU0603-2940-BB15W | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J294RBTDG vs BLU0603-2940-BB15W |
BLU0603P-2940-AB15Q | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J294RBTDG vs BLU0603P-2940-AB15Q |
BLU0603-2940-BT15 | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J294RBTDG vs BLU0603-2940-BT15 |
BLU0603ER-2940-BT15Q | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J294RBTDG vs BLU0603ER-2940-BT15Q |