Part Details for RP73D1J365KBTDF by TE Connectivity
Overview of RP73D1J365KBTDF by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D1J365KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8894
|
Newark | Res, 365K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D1J365KBTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3330 / $0.6930 | Buy Now |
DISTI #
1712-RP73D1J365KBTDFCT-ND
|
DigiKey | RP 1J 0.1W 365K 0.1% 15PPM 1K RL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1330 In Stock |
|
$0.2359 / $0.7900 | Buy Now |
DISTI #
4-1879808-8
|
Avnet Americas | Res Precision Thin Film 365kOhm 0.1% 100mW ±15ppm/°C 2-Pin 0603 SMD T/R - Tape and Reel (Alt: 4-1879808-8) Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2092 / $0.2362 | Buy Now |
DISTI #
279-RP73D1J365KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 365K 0.1% 15PPM 1K RL RoHS: Compliant | 1000 |
|
$0.2100 / $0.7200 | Buy Now |
|
Onlinecomponents.com | RP 1J 0.1W 365K 0.1% 15PPM 1K RL | 0 |
|
$0.1798 / $0.2683 | Buy Now |
DISTI #
4-1879808-8
|
Avnet Americas | Res Precision Thin Film 365kOhm 0.1% 100mW ±15ppm/°C 2-Pin 0603 SMD T/R - Tape and Reel (Alt: 4-1879808-8) Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2092 / $0.2362 | Buy Now |
DISTI #
3577938
|
element14 Asia-Pacific | RES, 365K, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2272 / $1.0288 | Buy Now |
DISTI #
3577938RL
|
element14 Asia-Pacific | RES, 365K, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2272 / $0.4456 | Buy Now |
DISTI #
3577938
|
Farnell | RES, 365K, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.2196 / $0.7920 | Buy Now |
DISTI #
3577938RL
|
Farnell | RES, 365K, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 3 Days Container: Reel | 0 |
|
$0.2196 / $0.4230 | Buy Now |
Part Details for RP73D1J365KBTDF
RP73D1J365KBTDF CAD Models
RP73D1J365KBTDF Part Data Attributes:
|
RP73D1J365KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J365KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 365000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J365KBTDF
This table gives cross-reference parts and alternative options found for RP73D1J365KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J365KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D1J365KBTD | Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73D1J365KBTDF vs RP73D1J365KBTD |