Part Details for RP73D1J374KBTD by TE Connectivity
Overview of RP73D1J374KBTD by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D1J374KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8895
|
Newark | Res, 374K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D1J374KBTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2680 / $0.3080 | Buy Now |
DISTI #
1712-RP73D1J374KBTDTR-ND
|
DigiKey | RP 1J 0.1W 374K 0.1% 15PPM 5K RL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1615 | Buy Now |
DISTI #
6-1879808-7
|
Avnet Americas | Res Precision Thin Film 374kOhm 0.1% 100mW ±15ppm/°C 2-Pin 0603 SMD T/R - Tape and Reel (Alt: 6-1879808-7) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1570 / $0.1719 | Buy Now |
DISTI #
279-RP73D1J374KBTD
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 374K 0.1% 15PPM 5K RL RoHS: Compliant | 0 |
|
$0.1610 | Order Now |
|
Onlinecomponents.com | RP 1J 0.1W 374K 0.1% 15PPM 5K RL RoHS: Compliant | 0 |
|
$0.1448 / $0.1780 | Buy Now |
|
Master Electronics | RP 1J 0.1W 374K 0.1% 15PPM 5K RL RoHS: Compliant | 0 |
|
$0.1448 / $0.1780 | Buy Now |
Part Details for RP73D1J374KBTD
RP73D1J374KBTD CAD Models
RP73D1J374KBTD Part Data Attributes
|
RP73D1J374KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J374KBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 374000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J374KBTD
This table gives cross-reference parts and alternative options found for RP73D1J374KBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J374KBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR03BTNX3743 | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73D1J374KBTD vs PR03BTNX3743 |
4-1879808-9 | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73D1J374KBTD vs 4-1879808-9 |
6-1879808-7 | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73D1J374KBTD vs 6-1879808-7 |