Part Details for RP73D1J374RBTDG by TE Connectivity
Overview of RP73D1J374RBTDG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D1J374RBTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R9871
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 374 Ohm, 100 Mw, 0.1%, 50 V |Holsworthy Te Connectivity RP73D1J374RBTDG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.5930 | Buy Now |
DISTI #
8-1879744-4
|
Avnet Americas | Res Thin Film 0603 374 Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: 8-1879744-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.4211 / $0.5068 | Buy Now |
DISTI #
279-RP73D1J374RBTDG
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 374R 0.1% 15PPM CUT LENGTH | 0 |
|
$0.5390 / $1.2100 | Order Now |
|
Onlinecomponents.com | RP 1J 374R 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant |
1000 Partner Stock |
|
$0.4625 / $0.6523 | Buy Now |
DISTI #
C1S114407533792
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1000 |
|
$0.5600 / $0.5620 | Buy Now |
|
Master Electronics | RP 1J 374R 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant |
1000 Partner Stock |
|
$0.4625 / $0.6523 | Buy Now |
Part Details for RP73D1J374RBTDG
RP73D1J374RBTDG CAD Models
RP73D1J374RBTDG Part Data Attributes
|
RP73D1J374RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J374RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J374RBTDG
This table gives cross-reference parts and alternative options found for RP73D1J374RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J374RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-3740-AB15W | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J374RBTDG vs BLU0603P-3740-AB15W |
RT0603WRC07374R | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | RP73D1J374RBTDG vs RT0603WRC07374R |
AMF0603374R0.1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RP73D1J374RBTDG vs AMF0603374R0.1%15PPM/KNP10 |
BLU0603ER-3740-BT15W | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J374RBTDG vs BLU0603ER-3740-BT15W |
PRC0603TTC15Y374R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 374ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J374RBTDG vs PRC0603TTC15Y374R+-0.1% |
AMF0603374R0.1%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RP73D1J374RBTDG vs AMF0603374R0.1%15PPM/KNS |
BLU0603-3740-AB15Q | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J374RBTDG vs BLU0603-3740-AB15Q |
RNCF0603AKS374R | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73D1J374RBTDG vs RNCF0603AKS374R |
PRC0603TC15X374R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J374RBTDG vs PRC0603TC15X374R+-0.05% |
PRC0603TC15Y374R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 374ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J374RBTDG vs PRC0603TC15Y374R+-0.1% |