Part Details for RP73D1J6R34BTDG by TE Connectivity
Overview of RP73D1J6R34BTDG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D1J6R34BTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R9965
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 6.34 Ohm, 100 Mw, - 0.1%, 50 V |Holsworthy Te Connectivity RP73D1J6R34BTDG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5380 / $0.6240 | Buy Now |
DISTI #
1-1879743-3
|
Avnet Americas | SMD Chip Resistor, 6.34 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 1-1879743-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
279-RP73D1J6R34BTDG
|
Mouser Electronics | Thin Film Resistors - SMD 6.34 Ohms .1% 15ppm .10 Watt 0603 RoHS: Compliant | 0 |
|
$0.5260 / $0.9100 | Order Now |
|
Onlinecomponents.com | RP 1J 6R34 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4230 / $0.5350 | Buy Now |
|
Master Electronics | RP 1J 6R34 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4230 / $0.5350 | Buy Now |
Part Details for RP73D1J6R34BTDG
RP73D1J6R34BTDG CAD Models
RP73D1J6R34BTDG Part Data Attributes
|
RP73D1J6R34BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J6R34BTDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 6.34ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 6.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J6R34BTDG
This table gives cross-reference parts and alternative options found for RP73D1J6R34BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J6R34BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRC076R34L | Fixed Resistor, Thin Film, 0.1W, 6.34ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73D1J6R34BTDG vs RT0603WRC076R34L |
WF06F6R34BTLQ | Fixed Resistor, Thin Film, 0.1W, 6.34ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73D1J6R34BTDG vs WF06F6R34BTLQ |
RT0603WRC136R34L | Fixed Resistor, Thin Film, 0.1W, 6.34ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73D1J6R34BTDG vs RT0603WRC136R34L |
RT0603BRC106R34L | Fixed Resistor, Thin Film, 0.1W, 6.34ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73D1J6R34BTDG vs RT0603BRC106R34L |
RT0603WRC106R34L | Fixed Resistor, Thin Film, 0.1W, 6.34ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73D1J6R34BTDG vs RT0603WRC106R34L |
WF06F6R34BALQ | Fixed Resistor, Thin Film, 0.1W, 6.34ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73D1J6R34BTDG vs WF06F6R34BALQ |
RP73D1J6R34ATDG | Fixed Resistor, Thin Film, 0.1W, 6.34ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73D1J6R34BTDG vs RP73D1J6R34ATDG |
CRT0603-AX-6R34ELF | Fixed Resistor, Thin Film, 0.1W, 6.34ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73D1J6R34BTDG vs CRT0603-AX-6R34ELF |
RNCF0603AKS6R34 | Fixed Resistor, Thin Film, 0.1W, 6.34ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73D1J6R34BTDG vs RNCF0603AKS6R34 |