There are no models available for this part yet.
Overview of RP73D1J7R87BTDG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D1J7R87BTDG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60R0001
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 7.87 Ohm, 100 Mw, - 0.1%, 50 V |Holsworthy Te Connectivity RP73D1J7R87BTDG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.5930 | Buy Now | |
DISTI #
2-1879743-2
|
Avnet Americas | SMD Chip Resistor, 7.87 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 2-1879743-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.4211 / $0.5068 | Buy Now | |
DISTI #
279-RP73D1J7R87BTDG
|
Mouser Electronics | Thin Film Resistors - SMD 7.87 Ohms .1% 15ppm .10 Watt 0603 RoHS: Compliant | 0 |
|
$0.4460 / $1.2600 | Order Now | |
Onlinecomponents.com | RP 1J 7R87 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4625 / $0.6523 | Buy Now | ||
Master Electronics | RP 1J 7R87 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4625 / $0.6523 | Buy Now |
CAD Models for RP73D1J7R87BTDG by TE Connectivity
Part Data Attributes for RP73D1J7R87BTDG by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
RP73
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-STD-202
|
Resistance
|
7.87 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RP73
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RP73D1J7R87BTDG
This table gives cross-reference parts and alternative options found for RP73D1J7R87BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J7R87BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ABNX7R87N | Fixed Resistor, Thin Film, 0.1W, 7.87ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RP73D1J7R87BTDG vs AR03ABNX7R87N |
CAR06037.87OHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 7.87ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | RP73D1J7R87BTDG vs CAR06037.87OHMS0.1%15PPMHP |
RT0603WRC077R87L | Fixed Resistor, Thin Film, 0.1W, 7.87ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73D1J7R87BTDG vs RT0603WRC077R87L |
PRC0603TC15X7.87R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 7.87ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J7R87BTDG vs PRC0603TC15X7.87R+-0.05% |
RP73D1J7R87ATG | Fixed Resistor, Thin Film, 0.1W, 7.87ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73D1J7R87BTDG vs RP73D1J7R87ATG |
RT0603BRC107R87L | Fixed Resistor, Thin Film, 0.1W, 7.87ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73D1J7R87BTDG vs RT0603BRC107R87L |
RP73D1J7R87ATDF | Fixed Resistor, Thin Film, 0.1W, 7.87ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73D1J7R87BTDG vs RP73D1J7R87ATDF |
RP73D1J7R87BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 7.87ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73D1J7R87BTDG vs RP73D1J7R87BTG |
CRT0603-BX-7R87ELF | Fixed Resistor, Thin Film, 0.1W, 7.87ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RP73D1J7R87BTDG vs CRT0603-BX-7R87ELF |
RT0603BRC137R87 | Fixed Resistor, Thin Film, 0.1W, 7.87ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | RP73D1J7R87BTDG vs RT0603BRC137R87 |