Part Details for RP73D1J806RBTDG by TE Connectivity
Overview of RP73D1J806RBTDG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D1J806RBTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R0029
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 806 Ohm, 100 Mw, - 0.1%, 50 V |Holsworthy Te Connectivity RP73D1J806RBTDG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.5930 | Buy Now |
DISTI #
35AC3684
|
Newark | Rp 1J 806R 0.1% 15Ppm Cut Length |Holsworthy Te Connectivity RP73D1J806RBTDG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 / $0.8500 | Buy Now |
DISTI #
1-1879745-7
|
Avnet Americas | Res Thin Film 0603 806 Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: 1-1879745-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.4211 / $0.5068 | Buy Now |
DISTI #
279-RP73D1J806RBTDG
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 806R 0.1% 15PPM CUT LENGTH | 0 |
|
$0.5020 / $1.2600 | Order Now |
|
Onlinecomponents.com | RP 1J 806R 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4681 / $0.6640 | Buy Now |
|
Master Electronics | RP 1J 806R 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4681 / $0.6640 | Buy Now |
Part Details for RP73D1J806RBTDG
RP73D1J806RBTDG CAD Models
RP73D1J806RBTDG Part Data Attributes
|
RP73D1J806RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J806RBTDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 806ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J806RBTDG
This table gives cross-reference parts and alternative options found for RP73D1J806RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J806RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-BX-8060ELF | Fixed Resistor, Thin Film, 0.1W, 806ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RP73D1J806RBTDG vs CRT0603-BX-8060ELF |
PRC0603TC15Y806R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J806RBTDG vs PRC0603TC15Y806R+-0.05% |
AR03ATNX8060N | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RP73D1J806RBTDG vs AR03ATNX8060N |
BLU0603ER-8060-BB15W | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J806RBTDG vs BLU0603ER-8060-BB15W |
AMF0603806R0.1%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RP73D1J806RBTDG vs AMF0603806R0.1%15PPM/KKP5 |
9T06031A8060BDPFT | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73D1J806RBTDG vs 9T06031A8060BDPFT |
WF06F8060AALQ | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73D1J806RBTDG vs WF06F8060AALQ |
PR03BTNX8060 | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73D1J806RBTDG vs PR03BTNX8060 |
BLU0603-8060-BB15W | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J806RBTDG vs BLU0603-8060-BB15W |
PRC0603TTC15X806R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J806RBTDG vs PRC0603TTC15X806R+-0.1% |