Part Details for RP73D1J80K6BTG by TE Connectivity
Overview of RP73D1J80K6BTG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D1J80K6BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5338
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 80.6 Kohm, 100 Mw, 0.1%, 50 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D1J80K6BTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14 |
|
$0.6440 / $1.1800 | Buy Now |
DISTI #
RP73D1J80K6BTG-ND
|
DigiKey | RES SMD 80.6KOHM 0.1% 1/10W 0603 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.5024 | Buy Now |
|
Onlinecomponents.com | RP 1J 80K6 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4058 / $0.6067 | Buy Now |
DISTI #
1-1879747-1
|
Avnet Abacus | SMD Chip Resistor, 80.6 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision (Alt: 1-1879747-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 1J 80K6 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4058 / $0.6067 | Buy Now |
Part Details for RP73D1J80K6BTG
RP73D1J80K6BTG CAD Models
RP73D1J80K6BTG Part Data Attributes
|
RP73D1J80K6BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J80K6BTG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 80600ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J80K6BTG
This table gives cross-reference parts and alternative options found for RP73D1J80K6BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J80K6BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-8062-AT15 | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J80K6BTG vs BLU0603-8062-AT15 |
BLU0603ER-8062-BT15Q | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J80K6BTG vs BLU0603ER-8062-BT15Q |
BLU0603-8062-AB15W | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J80K6BTG vs BLU0603-8062-AB15W |
PRC0603TTC15X80.6K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J80K6BTG vs PRC0603TTC15X80.6K+-0.1% |
RT0603WRC1080K6L | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73D1J80K6BTG vs RT0603WRC1080K6L |
RP73D1J80K6BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 80600ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73D1J80K6BTG vs RP73D1J80K6BTD |
BLU0603P-8062-BB15Q | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J80K6BTG vs BLU0603P-8062-BB15Q |
RNCF0603ATS80K6 | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73D1J80K6BTG vs RNCF0603ATS80K6 |
PRC0603TTC15Y80.6K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J80K6BTG vs PRC0603TTC15Y80.6K+-0.1% |
RTW10C0603B8062-RG70 | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73D1J80K6BTG vs RTW10C0603B8062-RG70 |