Part Details for RP73D2A158KBTG by TE Connectivity
Overview of RP73D2A158KBTG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2A158KBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M8647
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 158 Kohm, 125 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2A158KBTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6440 / $1.1800 | Buy Now |
DISTI #
RP73D2A158KBTG-ND
|
DigiKey | RES SMD 158K OHM 0.1% 1/8W 0805 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.5024 | Buy Now |
DISTI #
1-1879280-6
|
Avnet Americas | SMD Chip Resistor, 158 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Bag (Alt: 1-1879280-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.4211 / $0.5068 | Buy Now |
DISTI #
279-RP73D2A158KBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 158K 0.1% 15PPM CUT LENGTH | 0 |
|
$0.5020 / $1.2200 | Order Now |
|
Onlinecomponents.com | RP 2A 158K 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4007 / $0.5757 | Buy Now |
DISTI #
1-1879280-6
|
Avnet Abacus | SMD Chip Resistor, 158 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision (Alt: 1-1879280-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2A 158K 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4007 / $0.5757 | Buy Now |
Part Details for RP73D2A158KBTG
RP73D2A158KBTG CAD Models
RP73D2A158KBTG Part Data Attributes
|
RP73D2A158KBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2A158KBTG
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 158000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73D2A158KBTG
This table gives cross-reference parts and alternative options found for RP73D2A158KBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2A158KBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH10A1583NTRF | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | RP73D2A158KBTG vs NTRH10A1583NTRF |
RP73D2A158KBTD | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A158KBTG vs RP73D2A158KBTD |
RP73D2A158KBTDG | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A158KBTG vs RP73D2A158KBTDG |
AR05BBNW1583 | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73D2A158KBTG vs AR05BBNW1583 |
RNCF0805AKS158K | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A158KBTG vs RNCF0805AKS158K |
CAR0805158KOHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RP73D2A158KBTG vs CAR0805158KOHMS0.05%15PPMHP |
AR05BTNW1583N | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RP73D2A158KBTG vs AR05BTNW1583N |
AR05ABNW1583 | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73D2A158KBTG vs AR05ABNW1583 |
PR05BTNW1583 | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73D2A158KBTG vs PR05BTNW1583 |
NTRH10B1583NTRF | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | RP73D2A158KBTG vs NTRH10B1583NTRF |