Part Details for RP73D2A196RBTG by TE Connectivity
Overview of RP73D2A196RBTG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2A196RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R8271
|
Newark | Thin Film Resistor, 196 Ohm, 125Mw, 0.1%, Resistance:196Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2A196RBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5680 / $0.7990 | Buy Now |
DISTI #
RP73D2A196RBTG-ND
|
DigiKey | RES SMD 196 OHM 0.1% 1/8W 0805 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.5288 | Buy Now |
DISTI #
7-1879271-6
|
Avnet Americas | SMD Chip Resistor, 196 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Bulk (Alt: 7-1879271-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 750 Factory Stock |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
279-RP73D2A196RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 196R 0.1% 15PPM CUT LENGTH RoHS: Compliant | 81 |
|
$0.5110 / $1.3300 | Buy Now |
|
Onlinecomponents.com | RP 2A 196R 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4271 / $0.6387 | Buy Now |
DISTI #
7-1879271-6
|
Avnet Abacus | SMD Chip Resistor, 196 Ohm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision (Alt: 7-1879271-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2A 196R 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4271 / $0.6387 | Buy Now |
Part Details for RP73D2A196RBTG
RP73D2A196RBTG CAD Models
RP73D2A196RBTG Part Data Attributes
|
RP73D2A196RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2A196RBTG
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 196ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73D2A196RBTG
This table gives cross-reference parts and alternative options found for RP73D2A196RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2A196RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2A196RBTD | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A196RBTG vs RP73D2A196RBTD |
RNCF0805BTS196R | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A196RBTG vs RNCF0805BTS196R |
CRT0805-AX-1960EAS | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73D2A196RBTG vs CRT0805-AX-1960EAS |
RTW12C0805B1960-RG70 | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73D2A196RBTG vs RTW12C0805B1960-RG70 |
RP73D2A196RATD | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A196RBTG vs RP73D2A196RATD |
RTW12C0805A1960-RG70 | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73D2A196RBTG vs RTW12C0805A1960-RG70 |
CAR0805196OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RP73D2A196RBTG vs CAR0805196OHMS0.05%15PPMHP |
RP73D2A196RATDG | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A196RBTG vs RP73D2A196RATDG |
RP73D2A196RBTDF | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A196RBTG vs RP73D2A196RBTDF |