Part Details for RP73D2A20KBTG by TE Connectivity
Overview of RP73D2A20KBTG by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2A20KBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M8702
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 20 Kohm, 125 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2A20KBTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9520 |
|
$0.6580 / $1.3500 | Buy Now |
DISTI #
51R8274
|
Newark | Res, Thin Film, 20K, 0.1%, 0.125W, 0805, Resistance:20Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2A20KBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6190 / $0.8710 | Buy Now |
DISTI #
RP73D2A20KBTG-ND
|
DigiKey | RES SMD 20K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Strip |
150 In Stock |
|
$0.5410 / $1.5300 | Buy Now |
DISTI #
5-1879277-8
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Bag (Alt: 5-1879277-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bag | 250 Factory Stock |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
279-RP73D2A20KBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 20K 0.1% 15PPM CUT LENGTH RoHS: Compliant | 159 |
|
$0.5400 / $1.4700 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 20K Ohm 0.1% 0.125W(1/8W) ±15ppm/°C Epoxy Pad SMD T/R RoHS: Compliant | 0 |
|
$0.4271 / $0.6387 | Buy Now |
DISTI #
5-1879277-8
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Bag (Alt: 5-1879277-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bag | 250 Factory Stock |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
TE Connectivity RP73D2A20KBTG
|
PEI Genesis | Fixed Resistor Thin Film 0.1 | 0 |
|
Buy Now | |
DISTI #
5-1879277-8
|
Avnet Abacus | SMD Chip Resistor, 20 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision (Alt: 5-1879277-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1502310
|
element14 Asia-Pacific | RES, 20K, 0.1%, 0.125W, 0805, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 9520 |
|
$0.5827 / $1.5877 | Buy Now |
Part Details for RP73D2A20KBTG
RP73D2A20KBTG CAD Models
RP73D2A20KBTG Part Data Attributes:
|
RP73D2A20KBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2A20KBTG
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 20000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73D2A20KBTG
This table gives cross-reference parts and alternative options found for RP73D2A20KBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2A20KBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2A20KBTD | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A20KBTG vs RP73D2A20KBTD |
CRT0805-AX-2002EAS | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73D2A20KBTG vs CRT0805-AX-2002EAS |
RTW12C0805A2002-RG70 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73D2A20KBTG vs RTW12C0805A2002-RG70 |
RP73D2A20KBTDF | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A20KBTG vs RP73D2A20KBTDF |
CAR080520KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RP73D2A20KBTG vs CAR080520KOHMS0.1%15PPMHP |
RP73D2A20KATDF | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A20KBTG vs RP73D2A20KATDF |