Part Details for RP73D2A32R4BTG by TE Connectivity
Overview of RP73D2A32R4BTG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2A32R4BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP73D2A32R4BTG-ND
|
DigiKey | RES SMD 32.4 OHM 0.1% 1/8W 0805 Min Qty: 250 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.5288 | Buy Now |
Part Details for RP73D2A32R4BTG
RP73D2A32R4BTG CAD Models
RP73D2A32R4BTG Part Data Attributes
|
RP73D2A32R4BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2A32R4BTG
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 32.4ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73D2A32R4BTG
This table gives cross-reference parts and alternative options found for RP73D2A32R4BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2A32R4BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2A32R4ATD | Fixed Resistor, Thin Film, 0.125W, 32.4ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A32R4BTG vs RP73D2A32R4ATD |
RP73D2A32R4ATG | Fixed Resistor, Thin Film, 0.125W, 32.4ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A32R4BTG vs RP73D2A32R4ATG |
CAR080532.4OHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 32.4ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RP73D2A32R4BTG vs CAR080532.4OHMS0.1%15PPMHP |
RP73D2A32R4BTDF | Fixed Resistor, Thin Film, 0.125W, 32.4ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A32R4BTG vs RP73D2A32R4BTDF |
RP73D2A32R4BTD | Fixed Resistor, Thin Film, 0.125W, 32.4ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A32R4BTG vs RP73D2A32R4BTD |
RNCF0805AKS32R4 | Fixed Resistor, Thin Film, 0.125W, 32.4ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A32R4BTG vs RNCF0805AKS32R4 |
RNCF0805ATS32R4 | Fixed Resistor, Thin Film, 0.125W, 32.4ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A32R4BTG vs RNCF0805ATS32R4 |