There are no models available for this part yet.
Overview of RP73D2A365RBTG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2A365RBTG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54R6431
|
Newark | Rp 2A 365R 0.1% 15Ppm Cut Length |Holsworthy Te Connectivity RP73D2A365RBTG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.5930 | Buy Now | |
DISTI #
RP73D2A365RBTG-ND
|
DigiKey | RES SMD 365 OHM 0.1% 1/8W 0805 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.5024 | Buy Now | |
DISTI #
5-1879272-5
|
Avnet Americas | Res Thin Film 0805 365 Ohm 0.1% 1/8W ±15ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 5-1879272-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.4211 / $0.5068 | Buy Now | |
DISTI #
279-RP73D2A365RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 365R 0.1% 15PPM CUT LENGTH | 0 |
|
$0.4460 / $1.2600 | Order Now | |
Onlinecomponents.com | RP 2A 365R 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4058 / $0.6067 | Buy Now | ||
DISTI #
5-1879272-5
|
Avnet Abacus | Res Thin Film 0805 365 Ohm 0.1% 1/8W �15ppm/�C Molded SMD SMD Paper T/R (Alt: 5-1879272-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RP 2A 365R 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4058 / $0.6067 | Buy Now |
CAD Models for RP73D2A365RBTG by TE Connectivity
Part Data Attributes for RP73D2A365RBTG by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TAPE
|
Physical Dimension
|
2mm x 1.25mm x .55mm
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
365 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for RP73D2A365RBTG
This table gives cross-reference parts and alternative options found for RP73D2A365RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2A365RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATNW3650N | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RP73D2A365RBTG vs AR05ATNW3650N |
NTRH10A3650NTRF | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | RP73D2A365RBTG vs NTRH10A3650NTRF |
RP73D2A365RBTDF | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A365RBTG vs RP73D2A365RBTDF |
RP73D2A365RATG | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A365RBTG vs RP73D2A365RATG |
RP73D2A365RATDG | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A365RBTG vs RP73D2A365RATDG |
AR05BBNW3650N | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RP73D2A365RBTG vs AR05BBNW3650N |
NTRH10B3650NTRF | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | RP73D2A365RBTG vs NTRH10B3650NTRF |
AR05BBNW3650 | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73D2A365RBTG vs AR05BBNW3650 |
CAR0805365OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RP73D2A365RBTG vs CAR0805365OHMS0.05%15PPMHP |
CRT0805-BX-3650ELF | Fixed Resistor, Thin Film, 0.125W, 365ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73D2A365RBTG vs CRT0805-BX-3650ELF |