Part Details for RP73D2B10RBTG by TE Connectivity
Overview of RP73D2B10RBTG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2B10RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M9085
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 10 Ohm, 250 Mw, - 0.1%, 200 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B10RBTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1642 |
|
$0.6300 / $1.0500 | Buy Now |
DISTI #
A105694-ND
|
DigiKey | RES SMD 10 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Strip |
46644 In Stock |
|
$0.4591 / $1.2900 | Buy Now |
DISTI #
9-1879252-4
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 9-1879252-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
279-RP73D2B10RBTG
|
Mouser Electronics | Thin Film Resistors - SMD 10Ohm 1/4W 15PPM CUT LENGTH RoHS: Compliant | 5870 |
|
$0.4450 / $1.2400 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 10 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Molded SMD Paper T/R RoHS: Compliant |
3250 In Stock |
|
$0.3928 / $0.5786 | Buy Now |
DISTI #
9-1879252-4
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 9-1879252-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 1206 10 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Molded SMD Paper T/R RoHS: Compliant |
3250 In Stock |
|
$0.3928 / $0.5786 | Buy Now |
Part Details for RP73D2B10RBTG
RP73D2B10RBTG CAD Models
RP73D2B10RBTG Part Data Attributes
|
RP73D2B10RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B10RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.2mm x 1.6mm x .6mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B10RBTG
This table gives cross-reference parts and alternative options found for RP73D2B10RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B10RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B10RATD | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B10RBTG vs RP73D2B10RATD |
RTX0610R0BCP2 | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B10RBTG vs RTX0610R0BCP2 |
WF12F10R0BTLQ | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B10RBTG vs WF12F10R0BTLQ |
RT1206WRC1310RL | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73D2B10RBTG vs RT1206WRC1310RL |
RTX0610R0BCP3 | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B10RBTG vs RTX0610R0BCP3 |
RNCF1206AKS10R0 | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B10RBTG vs RNCF1206AKS10R0 |
RP73D2B10RATDF | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B10RBTG vs RP73D2B10RATDF |
WF12F10R0AALQ | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B10RBTG vs WF12F10R0AALQ |
RP73D2B10RBTDG | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B10RBTG vs RP73D2B10RBTDG |
CRT1206-AX-10R0ELF | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B10RBTG vs CRT1206-AX-10R0ELF |