Part Details for RP73D2B115RBTG by TE Connectivity
Overview of RP73D2B115RBTG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2B115RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0746
|
Newark | Rp 2B 115R 0.1% 15Ppm Cut Length |Holsworthy Te Connectivity RP73D2B115RBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$0.7320 / $0.8040 | Buy Now |
DISTI #
54R6636
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 115 Ohm, 250 Mw, 0.1%, 200 V |Holsworthy Te Connectivity RP73D2B115RBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5070 / $0.5880 | Buy Now |
DISTI #
2266-RP73D2B115RBTGTR-ND
|
DigiKey | RES SMD 115 OHM 0.1% 1/4W 1206 Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
250 In Stock |
|
$0.5500 | Buy Now |
DISTI #
RP73D2B115RBTG-ND
|
DigiKey | RES SMD 115 OHM 0.1% 1/4W 1206 Min Qty: 250 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.4986 | Buy Now |
DISTI #
1879256-4
|
Avnet Americas | SMD Chip Resistor, 115 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 1879256-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
279-RP73D2B115RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 115R 0.1% 15PPM CUT LENGTH | 0 |
|
$0.4420 / $1.2500 | Order Now |
|
Onlinecomponents.com | RP 2B 115R 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant |
250 Partner Stock |
|
$0.4108 / $0.6142 | Buy Now |
DISTI #
1879256-4
|
Avnet Americas | SMD Chip Resistor, 115 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 1879256-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
1879256-4
|
Avnet Americas | SMD Chip Resistor, 115 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 1879256-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
TE Connectivity RP73D2B115RBTG
|
PEI Genesis | Fixed Resistor Thin Film 0.2 | 250 |
|
Buy Now |
Part Details for RP73D2B115RBTG
RP73D2B115RBTG CAD Models
RP73D2B115RBTG Part Data Attributes
|
RP73D2B115RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B115RBTG
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 115ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B115RBTG
This table gives cross-reference parts and alternative options found for RP73D2B115RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B115RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B115RBTDF | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B115RBTG vs RP73D2B115RBTDF |
RNCF1206AKS115R | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B115RBTG vs RNCF1206AKS115R |
RNCH1206BTS115R | Fixed Resistor, Thin Film, 0.33W, 115ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B115RBTG vs RNCH1206BTS115R |
RNCF1206ATS115R | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B115RBTG vs RNCF1206ATS115R |
RTX061150BCTP | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B115RBTG vs RTX061150BCTP |
RTX061150BCP3 | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B115RBTG vs RTX061150BCP3 |
RP73D2B115RATG | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B115RBTG vs RP73D2B115RATG |
239075131151L | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B115RBTG vs 239075131151L |
WF12F1150BALQ | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B115RBTG vs WF12F1150BALQ |
SF12F1150ATLQ | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B115RBTG vs SF12F1150ATLQ |