Part Details for RP73D2B165RBTG by TE Connectivity
Overview of RP73D2B165RBTG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2B165RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R6679
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 165 Ohm, 250 Mw, - 0.1%, 200 V |Holsworthy Te Connectivity RP73D2B165RBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5070 / $0.5880 | Buy Now |
DISTI #
RP73D2B165RBTG-ND
|
DigiKey | RES SMD 165 OHM 0.1% 1/4W 1206 Min Qty: 250 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.4986 | Buy Now |
DISTI #
4-1879256-9
|
Avnet Americas | SMD Chip Resistor, 165 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 4-1879256-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
279-RP73D2B165RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 165R 0.1% 15PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.4830 / $1.0100 | Order Now |
|
Onlinecomponents.com | RP 2B 165R 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
DISTI #
4-1879256-9
|
Avnet Americas | SMD Chip Resistor, 165 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 4-1879256-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
4-1879256-9
|
Avnet Americas | SMD Chip Resistor, 165 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 4-1879256-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
4-1879256-9
|
Avnet Abacus | SMD Chip Resistor, 165 Ohm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 4-1879256-9) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1501519RL
|
element14 Asia-Pacific | RES, 165R, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.4939 / $0.9467 | Buy Now |
DISTI #
1501519
|
element14 Asia-Pacific | RES, 165R, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4939 / $1.1962 | Buy Now |
Part Details for RP73D2B165RBTG
RP73D2B165RBTG CAD Models
RP73D2B165RBTG Part Data Attributes
|
RP73D2B165RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B165RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B165RBTG
This table gives cross-reference parts and alternative options found for RP73D2B165RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B165RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B165RATDF | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B165RBTG vs RP73D2B165RATDF |
RNCF1206AKS165R | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B165RBTG vs RNCF1206AKS165R |
RP73D2B165RBTDG | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B165RBTG vs RP73D2B165RBTDG |
CRT1206-AX-1650EAS | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B165RBTG vs CRT1206-AX-1650EAS |
CAR1206165OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B165RBTG vs CAR1206165OHMS0.05%15PPMHP |
RTX061650BCP3 | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B165RBTG vs RTX061650BCP3 |
WF12F1650BTLQ | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B165RBTG vs WF12F1650BTLQ |
239075131651L | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B165RBTG vs 239075131651L |
SF12F1650BTLQ | Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B165RBTG vs SF12F1650BTLQ |
RNCH1206BTS165R | Fixed Resistor, Thin Film, 0.33W, 165ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B165RBTG vs RNCH1206BTS165R |