Part Details for RP73D2B169RBTDF by TE Connectivity
Overview of RP73D2B169RBTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2B169RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP73D2B169RBTDF-ND
|
DigiKey | RES SMD 169 OHM 0.1% 1/4W 1206 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3098 | Buy Now |
DISTI #
5-1879256-3
|
Avnet Americas | Res Thin Film 1206 169 Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 5-1879256-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2964 / $0.3346 | Buy Now |
DISTI #
279-RP73D2B169RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 169R 0.1% 15PPM RoHS: Compliant | 0 |
|
$0.3030 / $0.9700 | Order Now |
|
Onlinecomponents.com | RP 2B 169R 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2644 / $0.3802 | Buy Now |
DISTI #
5-1879256-3
|
Avnet Americas | Res Thin Film 1206 169 Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 5-1879256-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2964 / $0.3346 | Buy Now |
DISTI #
5-1879256-3
|
Avnet Americas | Res Thin Film 1206 169 Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 5-1879256-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2964 / $0.3346 | Buy Now |
DISTI #
5-1879256-3
|
Avnet Abacus | Res Precision Thin Film 1206 169 Ohm 0.1% 1/4W �15ppm/�C Molded Paper T/R (Alt: 5-1879256-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2B 169R 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2644 / $0.3802 | Buy Now |
Part Details for RP73D2B169RBTDF
RP73D2B169RBTDF CAD Models
RP73D2B169RBTDF Part Data Attributes
|
RP73D2B169RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B169RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 169ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B169RBTDF
This table gives cross-reference parts and alternative options found for RP73D2B169RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B169RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206BTS169R | Fixed Resistor, Thin Film, 0.33W, 169ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B169RBTDF vs RNCH1206BTS169R |
RP73D2B169RBTDG | Fixed Resistor, Thin Film, 0.25W, 169ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B169RBTDF vs RP73D2B169RBTDG |
RTX061690BCP3 | Fixed Resistor, Thin Film, 0.25W, 169ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B169RBTDF vs RTX061690BCP3 |
239071141691L | Fixed Resistor, Thin Film, 0.25W, 169ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B169RBTDF vs 239071141691L |
WF12F1690ATLQ | Fixed Resistor, Thin Film, 0.25W, 169ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B169RBTDF vs WF12F1690ATLQ |
WF12F1690BALQ | Fixed Resistor, Thin Film, 0.25W, 169ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B169RBTDF vs WF12F1690BALQ |
RP73D2B169RATG | Fixed Resistor, Thin Film, 0.25W, 169ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B169RBTDF vs RP73D2B169RATG |
RNCF1206ATS169R | Fixed Resistor, Thin Film, 0.25W, 169ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B169RBTDF vs RNCF1206ATS169R |
SF12F1690BTLQ | Fixed Resistor, Thin Film, 0.125W, 169ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B169RBTDF vs SF12F1690BTLQ |
RP73D2B169RBTD | Fixed Resistor, Thin Film, 0.25W, 169ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B169RBTDF vs RP73D2B169RBTD |