Part Details for RP73D2B19K1BTG by TE Connectivity
Overview of RP73D2B19K1BTG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2B19K1BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M9189
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 19.1 Kohm, 250 Mw, 0.1%, 200 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B19K1BTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 148 |
|
$0.7530 / $1.1800 | Buy Now |
DISTI #
54R6689
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 19.1 Kohm, 250 Mw, 0.1%, 200 V |Holsworthy Te Connectivity RP73D2B19K1BTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5070 / $0.5880 | Buy Now |
DISTI #
RP73D2B19K1BTG-ND
|
DigiKey | RES SMD 19.1K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.4591 / $1.2900 | Buy Now |
DISTI #
4-1879262-9
|
Avnet Americas | SMD Chip Resistor, 19.1 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 4-1879262-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
279-RP73D2B19K1BTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 19K1 0.1% 15PPM CUT LENGTH RoHS: Compliant | 355 |
|
$0.4560 / $1.2500 | Buy Now |
|
Onlinecomponents.com | RP 2B 19K1 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
DISTI #
4-1879262-9
|
Avnet Americas | SMD Chip Resistor, 19.1 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 4-1879262-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
4-1879262-9
|
Avnet Americas | SMD Chip Resistor, 19.1 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 4-1879262-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
4-1879262-9
|
Avnet Abacus | SMD Chip Resistor, 19.1 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 4-1879262-9) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1501739
|
element14 Asia-Pacific | RES, 19K1, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 148 |
|
$0.4880 / $1.3137 | Buy Now |
Part Details for RP73D2B19K1BTG
RP73D2B19K1BTG CAD Models
RP73D2B19K1BTG Part Data Attributes
|
RP73D2B19K1BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B19K1BTG
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 19100ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B19K1BTG
This table gives cross-reference parts and alternative options found for RP73D2B19K1BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B19K1BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR120619.1KOHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B19K1BTG vs CAR120619.1KOHMS0.05%15PPMHP |
239075141913L | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B19K1BTG vs 239075141913L |
239071131913L | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B19K1BTG vs 239071131913L |
239075131913L | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B19K1BTG vs 239075131913L |
SF12F1912ATLQ | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B19K1BTG vs SF12F1912ATLQ |
RTX061912BCTP | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B19K1BTG vs RTX061912BCTP |
RP73D2B19K1BTD | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B19K1BTG vs RP73D2B19K1BTD |
RP73D2B19K1BTDF | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B19K1BTG vs RP73D2B19K1BTDF |
RNCF1206AKS19K1 | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B19K1BTG vs RNCF1206AKS19K1 |
RNCH1206BKS19K1 | Fixed Resistor, Thin Film, 0.33W, 19100ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B19K1BTG vs RNCH1206BKS19K1 |