There are no models available for this part yet.
Overview of RP73D2B210KBTG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2B210KBTG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54R6709
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 210 Kohm, 250 Mw, 0.1%, 200 V |Holsworthy Te Connectivity RP73D2B210KBTG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4820 / $0.5590 | Buy Now | |
DISTI #
RP73D2B210KBTG-ND
|
DigiKey | RES SMD 210K OHM 0.1% 1/4W 1206 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.5111 | Buy Now | |
DISTI #
5-1879265-2
|
Avnet Americas | SMD Chip Resistor, 210 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 5-1879265-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.3971 / $0.4778 | Buy Now | |
DISTI #
279-RP73D2B210KBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 210K 0.1% 15PPM CUT LENGTH RoHS: Compliant | 5 |
|
$0.4780 / $1.2900 | Buy Now | |
Onlinecomponents.com | RP 2B 210K 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3826 / $0.5721 | Buy Now | ||
DISTI #
5-1879265-2
|
Avnet Abacus | SMD Chip Resistor, 210 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 5-1879265-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RP 2B 210K 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3826 / $0.5721 | Buy Now |
CAD Models for RP73D2B210KBTG by TE Connectivity
Part Data Attributes for RP73D2B210KBTG by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TAPE
|
Physical Dimension
|
3.05mm x 1.55mm x .55mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
210000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RP73D2B210KBTG
This table gives cross-reference parts and alternative options found for RP73D2B210KBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B210KBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBNV2103 | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73D2B210KBTG vs AR06BBNV2103 |
CAR1206210KOHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B210KBTG vs CAR1206210KOHMS0.05%15PPMHP |
AR06BTNV2103 | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73D2B210KBTG vs AR06BTNV2103 |
SF12F2103ATLQ | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B210KBTG vs SF12F2103ATLQ |
RP73D2B210KATDG | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B210KBTG vs RP73D2B210KATDG |
CAR1206210KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B210KBTG vs CAR1206210KOHMS0.1%15PPMHP |
RP73D2B210KBTD | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B210KBTG vs RP73D2B210KBTD |
RT1206BRC07210KL | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73D2B210KBTG vs RT1206BRC07210KL |
CRT1206-BX-2103ELF | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B210KBTG vs CRT1206-BX-2103ELF |
RNCF1206AKS210K | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B210KBTG vs RNCF1206AKS210K |