Part Details for RP73D2B249RBTG by TE Connectivity
Overview of RP73D2B249RBTG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2B249RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M9253
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 249 Ohm, 250 Mw, 0.1%, 200 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B249RBTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 517 |
|
$0.6080 / $1.2000 | Buy Now |
DISTI #
51R8356
|
Newark | Thick Film Resistor, 249 Ohm, 250Mw, 0.1%, Resistance:249Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B249RBTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5060 / $0.5620 | Buy Now |
DISTI #
A105753-ND
|
DigiKey | RES SMD 249 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Strip |
2089 In Stock |
|
$0.4361 / $1.3000 | Buy Now |
DISTI #
1879257-1
|
Avnet Americas | SMD Chip Resistor, 249 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 1879257-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 2 Days Container: Bag | 250 Factory Stock |
|
$0.3971 / $0.4778 | Buy Now |
DISTI #
279-RP73D2B249RBTG
|
Mouser Electronics | Thin Film Resistors - SMD 249Ohm 1/4W 15PPM CUT LENGTH RoHS: Compliant | 257 |
|
$0.4360 / $1.3000 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 249 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R RoHS: Compliant | 0 |
|
$0.3826 / $0.5721 | Buy Now |
DISTI #
1879257-1
|
Avnet Abacus | SMD Chip Resistor, 249 Ohm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 1879257-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 1206 249 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R RoHS: Compliant | 0 |
|
$0.3826 / $0.5721 | Buy Now |
Part Details for RP73D2B249RBTG
RP73D2B249RBTG CAD Models
RP73D2B249RBTG Part Data Attributes
|
RP73D2B249RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B249RBTG
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 249ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B249RBTG
This table gives cross-reference parts and alternative options found for RP73D2B249RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B249RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B249RBTDF | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B249RBTG vs RP73D2B249RBTDF |
RT1206BRC07249RL | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73D2B249RBTG vs RT1206BRC07249RL |