Part Details for RP73D2B24R9BTG by TE Connectivity
Overview of RP73D2B24R9BTG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2B24R9BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R8353
|
Newark | Resistor, Thick Film, 24.9 Ohm 250Mw, 0.1%, Resistance:24.9Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case Style:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B24R9BTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 / $0.7740 | Buy Now |
DISTI #
61M9249
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 24.9 Ohm, 250 Mw, 0.1%, 200 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B24R9BTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7220 / $1.1800 | Buy Now |
DISTI #
RP73D2B24R9BTG-ND
|
DigiKey | RES SMD 24.9 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Strip |
250 In Stock |
|
$0.4591 / $1.2900 | Buy Now |
DISTI #
1-1879254-0
|
Avnet Americas | SMD Chip Resistor, 24.9 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 1-1879254-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 750 Factory Stock |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
279-RP73D2B24R9BTG
|
Mouser Electronics | Thin Film Resistors - SMD 24.9Ohm 1/4W 15PPM CUT LENGTH RoHS: Compliant | 683 |
|
$0.4490 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 24.9 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Molded SMD Paper T/R RoHS: Compliant |
2907 In Stock |
|
$0.3878 / $0.5668 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
DISTI #
1-1879254-0
|
Avnet Abacus | SMD Chip Resistor, 24.9 Ohm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 1-1879254-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 1206 24.9 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Molded SMD Paper T/R RoHS: Compliant |
2907 In Stock |
|
$0.3878 / $0.5668 | Buy Now |
Part Details for RP73D2B24R9BTG
RP73D2B24R9BTG CAD Models
RP73D2B24R9BTG Part Data Attributes
|
RP73D2B24R9BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B24R9BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B24R9BTG
This table gives cross-reference parts and alternative options found for RP73D2B24R9BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B24R9BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0624R9BCP3 | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B24R9BTG vs RTX0624R9BCP3 |
WF12F24R9AALQ | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B24R9BTG vs WF12F24R9AALQ |
RNCF1206AKS24R9 | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B24R9BTG vs RNCF1206AKS24R9 |
RTX0624R9BCP4 | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B24R9BTG vs RTX0624R9BCP4 |
RP73D2B24R9ATDG | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B24R9BTG vs RP73D2B24R9ATDG |
RTX0624R9BCP2 | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B24R9BTG vs RTX0624R9BCP2 |
RT1206WRC1024R9L | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73D2B24R9BTG vs RT1206WRC1024R9L |
RP73D2B24R9BTDG | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B24R9BTG vs RP73D2B24R9BTDG |
239075142499L | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B24R9BTG vs 239075142499L |
RP73D2B24R9ATD | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B24R9BTG vs RP73D2B24R9ATD |