There are no models available for this part yet.
Overview of RP73D2B26K1BTG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2B26K1BTG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61M9258
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 26.1 Kohm, 250 Mw, 0.1%, 200 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B26K1BTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 220 |
|
$0.6070 / $1.2000 | Buy Now | |
DISTI #
54R6728
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 26.1 Kohm, 250 Mw, 0.1%, 200 V |Holsworthy Te Connectivity RP73D2B26K1BTG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4820 / $0.5590 | Buy Now | |
DISTI #
2266-RP73D2B26K1BTGTR-ND
|
DigiKey | RES SMD 26.1K OHM 0.1% 1/4W 1206 Min Qty: 150 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.4500 / $0.5100 | Buy Now | |
DISTI #
RP73D2B26K1BTG-ND
|
DigiKey | RES SMD 26.1K OHM 0.1% 1/4W 1206 Min Qty: 150 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.5111 | Buy Now | |
DISTI #
8-1879262-8
|
Avnet Americas | Res Thin Film 1206 26.1K Ohm 0.1% 1/4W ?15ppm/?C Molded SMD SMD Paper T/R - Bag (Alt: 8-1879262-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.3971 / $0.4778 | Buy Now | |
DISTI #
279-RP73D2B26K1BTG
|
Mouser Electronics | Thin Film Resistors - SMD 26.1 Ohms .1% 15ppm .25 Watt 1206 RoHS: Compliant | 0 |
|
$0.4200 / $1.2900 | Order Now | |
Onlinecomponents.com | Res Thin Film 1206 26.1K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.3826 / $0.5721 | Buy Now | ||
DISTI #
65686303
|
Verical | Res Thin Film 1206 26.1K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 3000 |
|
$0.4200 / $0.4800 | Buy Now | |
DISTI #
77318546
|
Verical | Res Thin Film 1206 26.1K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 1000 |
|
$0.5312 / $0.5781 | Buy Now | |
DISTI #
8-1879262-8
|
Avnet Abacus | Res Thin Film 1206 26.1K Ohm 0.1% 1/4W �15ppm/�C Molded SMD SMD Paper T/R (Alt: 8-1879262-8) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RP73D2B26K1BTG by TE Connectivity
Part Data Attributes for RP73D2B26K1BTG by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TAPE
|
Physical Dimension
|
3.05mm x 1.55mm x .55mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
26100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RP73D2B26K1BTG
This table gives cross-reference parts and alternative options found for RP73D2B26K1BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B26K1BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRC0726K1L | Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73D2B26K1BTG vs RT1206BRC0726K1L |