Part Details for RP73D2B28KBTDF by TE Connectivity
Overview of RP73D2B28KBTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2B28KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2249
|
Newark | Rp 2B 28K 0.1% 15Ppm 1K Rl |Holsworthy Te Connectivity RP73D2B28KBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 / $0.3920 | Buy Now |
DISTI #
RP73D2B28KBTDF-ND
|
DigiKey | RES SMD 28K OHM 0.1% 1/4W 1206 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3098 | Buy Now |
DISTI #
9-1879262-8
|
Avnet Americas | SMD Chip Resistor, 28 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 9-1879262-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.2964 / $0.3346 | Buy Now |
DISTI #
279-RP73D2B28KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 28K 0.1% 15PPM RoHS: Compliant | 375 |
|
$0.3080 / $0.8300 | Buy Now |
|
Onlinecomponents.com | RP 2B 28K 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2644 / $0.3802 | Buy Now |
DISTI #
9-1879262-8
|
Avnet Abacus | SMD Chip Resistor, 28 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 9-1879262-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2B 28K 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2644 / $0.3802 | Buy Now |
Part Details for RP73D2B28KBTDF
RP73D2B28KBTDF CAD Models
RP73D2B28KBTDF Part Data Attributes
|
RP73D2B28KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B28KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 28000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B28KBTDF
This table gives cross-reference parts and alternative options found for RP73D2B28KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B28KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B28KBTG | RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 28000ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | RP73D2B28KBTDF vs RP73D2B28KBTG |
RNCH1206BKS28K0 | Fixed Resistor, Thin Film, 0.33W, 28000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B28KBTDF vs RNCH1206BKS28K0 |
CRT1206-BX-2802EAS | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B28KBTDF vs CRT1206-BX-2802EAS |
239075142803L | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B28KBTDF vs 239075142803L |
CRT1206-AX-2802EAS | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B28KBTDF vs CRT1206-AX-2802EAS |
NTRH12A2802NTRF | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | RP73D2B28KBTDF vs NTRH12A2802NTRF |
SF12F2802BTLQ | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B28KBTDF vs SF12F2802BTLQ |
AR06ABNV2802N | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RP73D2B28KBTDF vs AR06ABNV2802N |
RT1206WRC0728KL | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73D2B28KBTDF vs RT1206WRC0728KL |
RP73D2B28KATN | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206 | TE Connectivity | RP73D2B28KBTDF vs RP73D2B28KATN |