Part Details for RP73D2B28R7BTG by TE Connectivity
Overview of RP73D2B28R7BTG by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2B28R7BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0755
|
Newark | Rp 2B 28R7 0.1% 15Ppm Cut Length |Holsworthy Te Connectivity RP73D2B28R7BTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 570 |
|
$0.7320 / $0.8040 | Buy Now |
DISTI #
54R6738
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 28.7 Ohm, 250 Mw, - 0.1%, 200 V |Holsworthy Te Connectivity RP73D2B28R7BTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5070 / $0.5880 | Buy Now |
DISTI #
2266-RP73D2B28R7BTGTR-ND
|
DigiKey | RES SMD 28.7 OHM 0.1% 1/4W 1206 Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
570 In Stock |
|
$0.5500 | Buy Now |
DISTI #
RP73D2B28R7BTG-ND
|
DigiKey | RES SMD 28.7 OHM 0.1% 1/4W 1206 Min Qty: 250 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.4986 | Buy Now |
DISTI #
2-1879254-8
|
Avnet Americas | SMD Chip Resistor, 28.7 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 2-1879254-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
279-RP73D2B28R7BTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 28R7 0.1% 15PPM CUT LENGTH RoHS: Compliant | 350 |
|
$0.4970 / $1.2600 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 28.7 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R RoHS: Compliant |
570 Partner Stock |
|
$0.3956 / $0.5781 | Buy Now |
DISTI #
32748449
|
Verical | Res Thin Film 1206 28.7 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Pad SMD Cut Tape Medical Min Qty: 250 Package Multiple: 250 | Americas - 500 |
|
$0.5200 | Buy Now |
DISTI #
2-1879254-8
|
Avnet Americas | SMD Chip Resistor, 28.7 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 2-1879254-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
2-1879254-8
|
Avnet Americas | SMD Chip Resistor, 28.7 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 2-1879254-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
Part Details for RP73D2B28R7BTG
RP73D2B28R7BTG CAD Models
RP73D2B28R7BTG Part Data Attributes:
|
RP73D2B28R7BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B28R7BTG
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 28.7ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |