Part Details for RP73D2B30K1BTG by TE Connectivity
Overview of RP73D2B30K1BTG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2B30K1BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M9294
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 30.1 Kohm, 250 Mw, 0.1%, 200 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B30K1BTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 273 |
|
$0.4820 / $1.2400 | Buy Now |
DISTI #
51R8362
|
Newark | Thick Film Resistor, 30.1Kohm 250Mw 0.1%, Resistance:30.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B30K1BTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4820 / $0.6190 | Buy Now |
DISTI #
RP73D2B30K1BTG-ND
|
DigiKey | RES SMD 30.1K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Strip |
250 In Stock |
|
$0.4591 / $1.2900 | Buy Now |
DISTI #
1879263-7
|
Avnet Americas | Res Thin Film 1206 30.1K Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1879263-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 500 Factory Stock |
|
$0.3971 / $0.4778 | Buy Now |
DISTI #
279-RP73D2B30K1BTG
|
Mouser Electronics | Thin Film Resistors - SMD 30.1KOhm 1/4W 15PPM CUT LENGTH RoHS: Compliant | 12 |
|
$0.4580 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 30.1K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R RoHS: Compliant |
500 In Stock |
|
$0.3826 / $0.5721 | Buy Now |
DISTI #
1879263-7
|
Avnet Abacus | Res Thin Film 1206 30.1K Ohm 0.1% 1/4W �15ppm/�C Molded SMD SMD Paper T/R (Alt: 1879263-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 1206 30.1K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R RoHS: Compliant |
500 In Stock |
|
$0.3826 / $0.5721 | Buy Now |
Part Details for RP73D2B30K1BTG
RP73D2B30K1BTG CAD Models
RP73D2B30K1BTG Part Data Attributes
|
RP73D2B30K1BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B30K1BTG
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 30100ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B30K1BTG
This table gives cross-reference parts and alternative options found for RP73D2B30K1BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B30K1BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239075133013L | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B30K1BTG vs 239075133013L |
RTX063012BCP4 | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B30K1BTG vs RTX063012BCP4 |
AR06BTNV3012N | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RP73D2B30K1BTG vs AR06BTNV3012N |
AR06ATNV3012 | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73D2B30K1BTG vs AR06ATNV3012 |
AR06BTNV3012 | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73D2B30K1BTG vs AR06BTNV3012 |
RP73D2B30K1ATG | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B30K1BTG vs RP73D2B30K1ATG |
AR06ABNV3012N | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RP73D2B30K1BTG vs AR06ABNV3012N |
239071143013L | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73D2B30K1BTG vs 239071143013L |
RTX063012BCP3 | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B30K1BTG vs RTX063012BCP3 |
RP73D2B30K1ATDG | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B30K1BTG vs RP73D2B30K1ATDG |