Part Details for RP73D2B402RBTG by TE Connectivity
Overview of RP73D2B402RBTG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2B402RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M9358
|
Newark | Resistor, Thin Film, 402R, 0.1%, 1206, Resistance:402Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rp73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B402RBTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 314 |
|
$0.6250 / $1.2600 | Buy Now |
DISTI #
54R6801
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 402 Ohm, 250 Mw, 0.1%, 200 V |Holsworthy Te Connectivity RP73D2B402RBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5070 / $0.5880 | Buy Now |
DISTI #
A105666-ND
|
DigiKey | RES SMD 402 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 10 Weeks Container: Strip |
127 In Stock |
|
$0.5101 / $1.4400 | Buy Now |
DISTI #
6-1879257-1
|
Avnet Americas | SMD Chip Resistor, 402 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bulk (Alt: 6-1879257-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
279-RP73D2B402RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 402R 0.1% 15PPM CUT LENGTH RoHS: Compliant | 523 |
|
$0.4650 / $1.3400 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 402 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R RoHS: Compliant |
1250 Partner Stock |
|
$0.4108 / $0.6142 | Buy Now |
DISTI #
6-1879257-1
|
Avnet Americas | SMD Chip Resistor, 402 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bulk (Alt: 6-1879257-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
6-1879257-1
|
Avnet Americas | SMD Chip Resistor, 402 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bulk (Alt: 6-1879257-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
TE Connectivity RP73D2B402RBTG
|
PEI Genesis | Fixed Resistor Thin Film 0.2 | 1250 |
|
Buy Now | |
DISTI #
6-1879257-1
|
Avnet Abacus | SMD Chip Resistor, 402 Ohm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 6-1879257-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for RP73D2B402RBTG
RP73D2B402RBTG CAD Models
RP73D2B402RBTG Part Data Attributes
|
RP73D2B402RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B402RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 402ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B402RBTG
This table gives cross-reference parts and alternative options found for RP73D2B402RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B402RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239071134021L | Fixed Resistor, Thin Film, 0.25W, 402ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B402RBTG vs 239071134021L |
RNCF1206AKS402R | Fixed Resistor, Thin Film, 0.25W, 402ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B402RBTG vs RNCF1206AKS402R |
239075134021L | Fixed Resistor, Thin Film, 0.25W, 402ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B402RBTG vs 239075134021L |
WF12F4020ATLQ | Fixed Resistor, Thin Film, 0.25W, 402ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B402RBTG vs WF12F4020ATLQ |
RP73D2B402RBTDG | Fixed Resistor, Thin Film, 0.25W, 402ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B402RBTG vs RP73D2B402RBTDG |
SF12F4020ATLQ | Fixed Resistor, Thin Film, 0.125W, 402ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B402RBTG vs SF12F4020ATLQ |
RP73D2B402RBTDF | Fixed Resistor, Thin Film, 0.25W, 402ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B402RBTG vs RP73D2B402RBTDF |
239075144021L | Fixed Resistor, Thin Film, 0.25W, 402ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B402RBTG vs 239075144021L |
RTX064020BCP3 | Fixed Resistor, Thin Film, 0.25W, 402ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B402RBTG vs RTX064020BCP3 |
RNCF1206ATS402R | Fixed Resistor, Thin Film, 0.25W, 402ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B402RBTG vs RNCF1206ATS402R |