There are no models available for this part yet.
Overview of RP73D2B4K12BTG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2B4K12BTG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54R6791
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 4.12 Kohm, 250 Mw, - 0.1%, 200 V |Holsworthy Te Connectivity RP73D2B4K12BTG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4820 / $0.5590 | Buy Now | |
DISTI #
RP73D2B4K12BTG-ND
|
DigiKey | RES SMD 4.12K OHM 0.1% 1/4W 1206 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.5111 | Buy Now | |
DISTI #
5-1879260-5
|
Avnet Americas | SMD Chip Resistor, 4.12 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 5-1879260-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.3971 / $0.4778 | Buy Now | |
DISTI #
279-RP73D2B4K12BTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 4K12 0.1% 15PPM CUT LENGTH | 0 |
|
$0.4640 / $1.0100 | Order Now | |
Onlinecomponents.com | RP 2B 4K12 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3778 / $0.5428 | Buy Now | ||
DISTI #
5-1879260-5
|
Avnet Abacus | SMD Chip Resistor, 4.12 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 5-1879260-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RP 2B 4K12 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3778 / $0.5428 | Buy Now |
CAD Models for RP73D2B4K12BTG by TE Connectivity
Part Data Attributes for RP73D2B4K12BTG by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TAPE
|
Physical Dimension
|
3.05mm x 1.55mm x .55mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4120 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RP73D2B4K12BTG
This table gives cross-reference parts and alternative options found for RP73D2B4K12BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B4K12BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-AX-4121EAS | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B4K12BTG vs CRT1206-AX-4121EAS |
CRT1206-AX-4121ELF | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73D2B4K12BTG vs CRT1206-AX-4121ELF |
WF12F4121BALQ | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B4K12BTG vs WF12F4121BALQ |
RP73D2B4K12BTD | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B4K12BTG vs RP73D2B4K12BTD |
AR06ABNV4121 | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73D2B4K12BTG vs AR06ABNV4121 |
AR06BBNV4121 | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73D2B4K12BTG vs AR06BBNV4121 |
RNCF1206AKS4K12 | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B4K12BTG vs RNCF1206AKS4K12 |
NTRH12A4121NTRF | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | RP73D2B4K12BTG vs NTRH12A4121NTRF |
RP73D2B4K12BTDF | RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 4120ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RP73D2B4K12BTG vs RP73D2B4K12BTDF |
PR06BTNV4121 | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73D2B4K12BTG vs PR06BTNV4121 |