Part Details for RP73D2B63R4BTG by TE Connectivity
Overview of RP73D2B63R4BTG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2B63R4BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R6865
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 63.4 Ohm, 250 Mw, - 0.1%, 200 V |Holsworthy Te Connectivity RP73D2B63R4BTG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4820 / $0.5590 | Buy Now |
DISTI #
RP73D2B63R4BTG-ND
|
DigiKey | RES SMD 63.4 OHM 0.1% 1/4W 1206 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.5025 | Buy Now |
DISTI #
2-1879255-8
|
Avnet Americas | Res Thin Film 1206 63.4 Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 2-1879255-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.3971 / $0.4778 | Buy Now |
DISTI #
279-RP73D2B63R4BTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 63R4 0.1% 15PPM CUT LENGTH | 0 |
|
$0.4740 / $1.0100 | Order Now |
|
Onlinecomponents.com | RP 2B 63R4 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3826 / $0.5721 | Buy Now |
DISTI #
2-1879255-8
|
Avnet Abacus | Res Thin Film 1206 63.4 Ohm 0.1% 1/4W �15ppm/�C Molded SMD SMD Paper T/R (Alt: 2-1879255-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2B 63R4 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3826 / $0.5721 | Buy Now |
Part Details for RP73D2B63R4BTG
RP73D2B63R4BTG CAD Models
RP73D2B63R4BTG Part Data Attributes
|
RP73D2B63R4BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B63R4BTG
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 63.4ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B63R4BTG
This table gives cross-reference parts and alternative options found for RP73D2B63R4BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B63R4BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR06BTNV63R4 | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73D2B63R4BTG vs PR06BTNV63R4 |
AR06BBNV63R4N | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RP73D2B63R4BTG vs AR06BBNV63R4N |
RT1206WRC0763R4L | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73D2B63R4BTG vs RT1206WRC0763R4L |
CRT1206-BX-63R4EAS | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B63R4BTG vs CRT1206-BX-63R4EAS |
RP73D2B63R4BTDF | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B63R4BTG vs RP73D2B63R4BTDF |
RTX0663R4BCP3 | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B63R4BTG vs RTX0663R4BCP3 |
AR06ATNV63R4 | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73D2B63R4BTG vs AR06ATNV63R4 |
RNCF1206AKS63R4 | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B63R4BTG vs RNCF1206AKS63R4 |
RP73D2B63R4BTN | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206 | TE Connectivity | RP73D2B63R4BTG vs RP73D2B63R4BTN |
RTX0663R4BCP2 | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B63R4BTG vs RTX0663R4BCP2 |