Part Details for RP73D2B887RBTG by TE Connectivity
Overview of RP73D2B887RBTG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2B887RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R6926
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 887 Ohm, 250 Mw, - 0.1%, 200 V |Holsworthy Te Connectivity RP73D2B887RBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5070 / $0.5880 | Buy Now |
DISTI #
RP73D2B887RBTG-ND
|
DigiKey | RES SMD 887 OHM 0.1% 1/4W 1206 Min Qty: 250 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.4986 | Buy Now |
DISTI #
6-1879258-1
|
Avnet Americas | SMD Chip Resistor, 887 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bulk (Alt: 6-1879258-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
279-RP73D2B887RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 887R 0.1% 15PPM CUT LENGTH | 0 |
|
$0.4660 / $1.2600 | Order Now |
|
Onlinecomponents.com | RP 2B 887R 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
DISTI #
6-1879258-1
|
Avnet Americas | SMD Chip Resistor, 887 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bulk (Alt: 6-1879258-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
6-1879258-1
|
Avnet Americas | SMD Chip Resistor, 887 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bulk (Alt: 6-1879258-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
6-1879258-1
|
Avnet Abacus | SMD Chip Resistor, 887 Ohm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 6-1879258-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1501596
|
element14 Asia-Pacific | RES, 887R, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4880 / $1.3137 | Buy Now |
DISTI #
1501596RL
|
element14 Asia-Pacific | RES, 887R, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.4880 / $1.1522 | Buy Now |
Part Details for RP73D2B887RBTG
RP73D2B887RBTG CAD Models
RP73D2B887RBTG Part Data Attributes
|
RP73D2B887RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B887RBTG
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 887ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B887RBTG
This table gives cross-reference parts and alternative options found for RP73D2B887RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B887RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12F8870BALQ | Fixed Resistor, Thin Film, 0.25W, 887ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B887RBTG vs WF12F8870BALQ |
RTX068870BCP3 | Fixed Resistor, Thin Film, 0.25W, 887ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B887RBTG vs RTX068870BCP3 |
SF12F8870BTLQ | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B887RBTG vs SF12F8870BTLQ |
SF12F8870ATLQ | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B887RBTG vs SF12F8870ATLQ |
RP73D2B887RATDF | Fixed Resistor, Thin Film, 0.25W, 887ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B887RBTG vs RP73D2B887RATDF |
RP73D2B887RBTDG | Fixed Resistor, Thin Film, 0.25W, 887ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B887RBTG vs RP73D2B887RBTDG |
RP73D2B887RBTD | Fixed Resistor, Thin Film, 0.25W, 887ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B887RBTG vs RP73D2B887RBTD |
WF12F8870AALQ | Fixed Resistor, Thin Film, 0.25W, 887ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B887RBTG vs WF12F8870AALQ |
RNCH1206BTS887R | Fixed Resistor, Thin Film, 0.33W, 887ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B887RBTG vs RNCH1206BTS887R |
RNCH1206BKS887R | Fixed Resistor, Thin Film, 0.33W, 887ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B887RBTG vs RNCH1206BKS887R |