Part Details for RP73F1E73K2BTDF by TE Connectivity
Overview of RP73F1E73K2BTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E73K2BTDF
RP73F1E73K2BTDF CAD Models
RP73F1E73K2BTDF Part Data Attributes
|
RP73F1E73K2BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E73K2BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 73200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E73K2BTDF
This table gives cross-reference parts and alternative options found for RP73F1E73K2BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E73K2BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1EB7322B | Fixed Resistor, Thin Film, 0.0625W, 73200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E73K2BTDF vs RN73F1EB7322B |
TC0225B7322E4E | Fixed Resistor, Thin Film, 0.0625W, 73200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E73K2BTDF vs TC0225B7322E4E |
TC02G7322AC | Fixed Resistor, Thin Film, 0.0625W, 73200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E73K2BTDF vs TC02G7322AC |
RP73F1E73K2BTDG | Fixed Resistor, Thin Film, 0.063W, 73200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E73K2BTDF vs RP73F1E73K2BTDG |
AR040273K2+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 73200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73F1E73K2BTDF vs AR040273K2+-0.1%TCR25 |
RN73F1ETP7322B | Fixed Resistor, Thin Film, 0.0625W, 73200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E73K2BTDF vs RN73F1ETP7322B |
TC0225B7322T4E | Fixed Resistor, Thin Film, 0.0625W, 73200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E73K2BTDF vs TC0225B7322T4E |
TC0225B7322E5E | Fixed Resistor, Thin Film, 0.0625W, 73200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E73K2BTDF vs TC0225B7322E5E |
RP73F1E73K2BTG | Fixed Resistor, Thin Film, 0.063W, 73200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E73K2BTDF vs RP73F1E73K2BTG |
RP73F1E73K2ATG | Fixed Resistor, Thin Film, 0.063W, 73200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E73K2BTDF vs RP73F1E73K2ATG |