Part Details for RP73F1J100RBTD by TE Connectivity
Overview of RP73F1J100RBTD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73F1J100RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9025
|
Newark | Rp 1J 100R 0.1W 0.1% 25Ppm 5K Rl |Te Connectivity RP73F1J100RBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1620 / $0.2050 | Buy Now |
DISTI #
41-RP73F1J100RBTDTR-ND
|
DigiKey | RP 1J 100R 0.1W 0.1% 25PPM 5K RL Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1247 | Buy Now |
DISTI #
4-1625870-3
|
Avnet Americas | Resistor Thin Film 100Ohm 0.1% 0.1W ±25ppm 2-Pin 0603 T/R - Tape and Reel (Alt: 4-1625870-3) Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 / $0.1136 | Buy Now |
|
Onlinecomponents.com | RP 1J 100R 0.1W 0.1% 25PPM 5K RL | 0 |
|
$0.0993 / $0.1249 | Buy Now |
DISTI #
4-1625870-3
|
Avnet Americas | Resistor Thin Film 100Ohm 0.1% 0.1W ±25ppm 2-Pin 0603 T/R - Tape and Reel (Alt: 4-1625870-3) Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 / $0.1136 | Buy Now |
DISTI #
4-1625870-3
|
Avnet Americas | Resistor Thin Film 100Ohm 0.1% 0.1W ±25ppm 2-Pin 0603 T/R - Tape and Reel (Alt: 4-1625870-3) Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 / $0.1136 | Buy Now |
|
Master Electronics | RP 1J 100R 0.1W 0.1% 25PPM 5K RL | 0 |
|
$0.0993 / $0.1249 | Buy Now |
Part Details for RP73F1J100RBTD
RP73F1J100RBTD CAD Models
RP73F1J100RBTD Part Data Attributes
|
RP73F1J100RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J100RBTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 100ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J100RBTD
This table gives cross-reference parts and alternative options found for RP73F1J100RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J100RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E1000BNW | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73F1J100RBTD vs P0603E1000BNW |
RNCH0603BTE100R | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73F1J100RBTD vs RNCH0603BTE100R |
RN73H1JGTD1000A25 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J100RBTD vs RN73H1JGTD1000A25 |
WF06R1000BALQ | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J100RBTD vs WF06R1000BALQ |
P0603E1000BGW | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73F1J100RBTD vs P0603E1000BGW |
BLU0603ER-1000-AT25 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J100RBTD vs BLU0603ER-1000-AT25 |
RNCH0603BKE100R | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73F1J100RBTD vs RNCH0603BKE100R |
RTX031000BDP4 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J100RBTD vs RTX031000BDP4 |
P0603E1000BG | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, GREEN | Vishay Intertechnologies | RP73F1J100RBTD vs P0603E1000BG |
CMP0603100R0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, ROHS COMPLIANT | Microtech GmbH Electronic | RP73F1J100RBTD vs CMP0603100R0.1%25PPM/KNP20 |