There are no models available for this part yet.
Overview of RP73F1J10KBTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73F1J10KBTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
279-RP73F1J10KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 10K 0.1% 25PPM RoHS: Compliant | 29 |
|
$0.1260 / $0.4600 | Buy Now | |
Onlinecomponents.com | Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Medical T/R RoHS: Compliant | 0 |
|
$0.0957 / $0.1508 | Buy Now | ||
Master Electronics | Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Medical T/R RoHS: Compliant | 0 |
|
$0.0957 / $0.1508 | Buy Now |
CAD Models for RP73F1J10KBTDF by TE Connectivity
Part Data Attributes for RP73F1J10KBTDF by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS COMPONENTS
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Manufacturer Series
|
RP73
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.065 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Related Parts for RP73F1J10KBTDF
-
RP73PF1J21KBTDFFixed Resistors
-
CC0603JRNPO0BN220Fixed Capacitors
-
87437-0243Headers and Edge Type Connectors
-
BLM31PG601SN1Data Line Filters
-
0906-1-15-20-75-14-11-0Terminals and Terminal Blocks
-
AD820BROperational Amplifiers
-
HFJ11-1G01ERLTelecom and Datacom Connectors
-
AD7528JRDigital to Analog Converters
-
3-332070-5Other Interconnects