Part Details for RP73F1J13KBTDF by TE Connectivity
Overview of RP73F1J13KBTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73F1J13KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1625867-9
|
Avnet Americas | Res Thin Film 0603 13K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1625867-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
|
Onlinecomponents.com | RP 1J 13K 0.1% 25PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1204 / $0.1422 | Buy Now |
DISTI #
1625867-9
|
Avnet Americas | Res Thin Film 0603 13K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1625867-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
DISTI #
1625867-9
|
Avnet Americas | Res Thin Film 0603 13K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1625867-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
|
Master Electronics | RP 1J 13K 0.1% 25PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1204 / $0.1422 | Buy Now |
Part Details for RP73F1J13KBTDF
RP73F1J13KBTDF CAD Models
RP73F1J13KBTDF Part Data Attributes
|
RP73F1J13KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J13KBTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 13000ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J13KBTDF
This table gives cross-reference parts and alternative options found for RP73F1J13KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J13KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1302-AB25Q | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J13KBTDF vs BLU0603-1302-AB25Q |
RNCH0603BKE13K0 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73F1J13KBTDF vs RNCH0603BKE13K0 |
BLU0603-1302-AT25W | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J13KBTDF vs BLU0603-1302-AT25W |
AMF060313K0.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J13KBTDF vs AMF060313K0.05%25PPM/KKS |
BLU0603P-1302-AT25 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J13KBTDF vs BLU0603P-1302-AT25 |
BLU0603P-1302-AT25W | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J13KBTDF vs BLU0603P-1302-AT25W |
BLU0603-1302-AT25 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J13KBTDF vs BLU0603-1302-AT25 |
AMF060313K0.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J13KBTDF vs AMF060313K0.1%25PPM/KKP5 |
RP0603BRD0713KL | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73F1J13KBTDF vs RP0603BRD0713KL |
RP73F1J13KATDF | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73F1J13KBTDF vs RP73F1J13KATDF |