Part Details for RP73F1J205RBTN by TE Connectivity
Overview of RP73F1J205RBTN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J205RBTN
RP73F1J205RBTN CAD Models
RP73F1J205RBTN Part Data Attributes
|
RP73F1J205RBTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J205RBTN
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 205ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73(1J,25/50TC,B) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73F1J205RBTN
This table gives cross-reference parts and alternative options found for RP73F1J205RBTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J205RBTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC03G2050AT | Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RP73F1J205RBTN vs TC03G2050AT |
TD03G2050AB | Fixed Resistor, Thin Film, 0.1W, 205ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RP73F1J205RBTN vs TD03G2050AB |
RNCF16T92050.05%R | Fixed Resistor, Thin Film, 0.063W, 205ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RP73F1J205RBTN vs RNCF16T92050.05%R |
TD03G2050BT | Fixed Resistor, Thin Film, 0.1W, 205ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RP73F1J205RBTN vs TD03G2050BT |
RNC16T92050.1%I | Fixed Resistor, Thin Film, 0.063W, 205ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73F1J205RBTN vs RNC16T92050.1%I |
TD03G2050AT | Fixed Resistor, Thin Film, 0.1W, 205ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RP73F1J205RBTN vs TD03G2050AT |
RNCS16T92050.1%I | Fixed Resistor, Thin Film, 0.1W, 205ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RP73F1J205RBTN vs RNCS16T92050.1%I |
RNC16T92050.1%R | Fixed Resistor, Thin Film, 0.063W, 205ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73F1J205RBTN vs RNC16T92050.1%R |
PCF-W0603R-03-2050-B-P-LT | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 205ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Resistors | RP73F1J205RBTN vs PCF-W0603R-03-2050-B-P-LT |
RNCS16T92050.1%R | Fixed Resistor, Thin Film, 0.1W, 205ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RP73F1J205RBTN vs RNCS16T92050.1%R |