Part Details for RP73F1J9K09BTDF by TE Connectivity
Overview of RP73F1J9K09BTDF by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73F1J9K09BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1625867-3
|
Avnet Americas | Res Thin Film 0603 9.09K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1-1625867-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
|
Onlinecomponents.com | RP 1J 9K09 0.1% 25PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1204 / $0.1408 | Buy Now |
|
Master Electronics | RP 1J 9K09 0.1% 25PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1204 / $0.1408 | Buy Now |
Part Details for RP73F1J9K09BTDF
RP73F1J9K09BTDF CAD Models
RP73F1J9K09BTDF Part Data Attributes:
|
RP73F1J9K09BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J9K09BTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 9090ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J9K09BTDF
This table gives cross-reference parts and alternative options found for RP73F1J9K09BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J9K09BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP9091B25 | Fixed Resistor, Metal Film, 0.1W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J9K09BTDF vs RN73R1JTTP9091B25 |
RP73F1J9K09ATG | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73F1J9K09BTDF vs RP73F1J9K09ATG |
SF06R9091BTL | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J9K09BTDF vs SF06R9091BTL |
MCWF06R9091BTL | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RP73F1J9K09BTDF vs MCWF06R9091BTL |
RN73H1JTTD9091A25 | Fixed Resistor, Metal Film, 0.1W, 9090ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J9K09BTDF vs RN73H1JTTD9091A25 |
RN73H1JGTD9091B25 | Fixed Resistor, Metal Film, 0.1W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J9K09BTDF vs RN73H1JGTD9091B25 |
RN73R1JTTP9091A25 | Fixed Resistor, Metal Film, 0.1W, 9090ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J9K09BTDF vs RN73R1JTTP9091A25 |
RTX039091BDP3 | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J9K09BTDF vs RTX039091BDP3 |
BLU0603-9091-AT25Q | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J9K09BTDF vs BLU0603-9091-AT25Q |
AR03BTCX9091 | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73F1J9K09BTDF vs AR03BTCX9091 |