Part Details for RP73F2A6K81BTN by TE Connectivity
Overview of RP73F2A6K81BTN by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73F2A6K81BTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R9011
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 6.81 Kohm, 250 Mw, - 0.1%, 150 V |Holsworthy Te Connectivity RP73F2A6K81BTN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.1890 | Buy Now |
Part Details for RP73F2A6K81BTN
RP73F2A6K81BTN CAD Models
RP73F2A6K81BTN Part Data Attributes
|
RP73F2A6K81BTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2A6K81BTN
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73(2A,25/50TC,B) | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73F2A6K81BTN
This table gives cross-reference parts and alternative options found for RP73F2A6K81BTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2A6K81BTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R6811ATLQ | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RP73F2A6K81BTN vs WF08R6811ATLQ |
AMF08056K810.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RP73F2A6K81BTN vs AMF08056K810.1%25PPM/KNP20 |
RBS10BTP6811 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73F2A6K81BTN vs RBS10BTP6811 |
SF08R6811ATL | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RP73F2A6K81BTN vs SF08R6811ATL |
RN73H2ATTD6811B25 | Fixed Resistor, Metal Film, 0.125W, 6810ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2A6K81BTN vs RN73H2ATTD6811B25 |
AMF08056K810.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RP73F2A6K81BTN vs AMF08056K810.1%25PPM/KKP10 |
RN10B6811CT-LF | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RP73F2A6K81BTN vs RN10B6811CT-LF |
AMF08056K810.05%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RP73F2A6K81BTN vs AMF08056K810.05%25PPM/KNP5 |
CRT0805-BY-6811EST | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73F2A6K81BTN vs CRT0805-BY-6811EST |
AMF08056K810.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RP73F2A6K81BTN vs AMF08056K810.1%25PPM/KKP20 |